RS tootekood: 250-8929Bränd: RS PRO RS Pro-
-
LCD, TFT
PI8150ig
1920 x 1080pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
512MB
12 → 28 V dc
IP65
-
Colour
15 in
-10˚C
+60˚C
253mm
403 x 253 x 35.2mm
USB, Ethernet
-
403mm
35.2mm
RS tootekood: 250-8925Bränd: RS PRO RS Pro-
-
LCD, TFT
PI3043ie
480 x 272pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
4.3 in
-10˚C
+55˚C
142mm
142 x 86 x 30.3mm
USB
-
86mm
30.3mm
RS tootekood: 250-8927Bränd: RS PRO RS Pro-
-
LCD, TFT
PI3102i-A
1024 x 600pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
-10˚C
+55˚C
190.7mm
272 x 190 x 41.3mm
USB, Ethernet
-
272mm
41.3mm
RS tootekood: 250-8928Bränd: RS PRO RS Pro-
-
LCD, TFT
PI3102ig
1024 x 600pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
-10˚C
+55˚C
190.7mm
272 x 190.7 x 41.5mm
USB, Ethernet
-
272mm
41.5mm
RS tootekood: 250-8924Bränd: RS PRO RS Pro-
-
LCD, TFT
PI3035ie
320 x 240pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
3.5 in
-10˚C
+55˚C
96mm
96 x 81 x 33mm
USB
-
81mm
33mm
RS tootekood: 250-8926Bränd: RS PRO RS Pro-
-
LCD, TFT
PI3070i-A
800 x 480pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
7 in
-10˚C
+55˚C
146mm
200 x 146 x 35.5mm
USB, Ethernet
-
200mm
35.5mm
RS tootekood: 221-3481Bränd: RS PRO RS Pro-
-
TFT LCD
PI3043ieS-N
480 x 272pixels
3
COM1, COM2, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
24 V dc
IP65
-
Colour
4.3 in
50°C
0°C
-
142 x 86 x 30.3 mm
USB, Ethernet
-
142mm
30.3mm
RS tootekood: 215-6605Bränd: RS PRO RS Pro-
-
TFT LCD
PI 3070i-N
800 x 480pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
60°C
-20°C
-
201 x 147 x 39 mm
USB, Ethernet
-
201mm
39mm
RS tootekood: 215-6606Bränd: RS PRO RS Pro-
-
TFT LCD
PI 3102i
1024 x 600pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
10.2 in
60°C
-10°C
-
272 x 192 x 41.5 mm
USB, Ethernet
-
272mm
41.5mm
RS tootekood: 215-6607Bränd: RS PRO RS Pro-
-
TFT LCD
PI3070ig-RS
800 x 480pixels
5
COM1,COM2, COM3, USB Host, USB Client
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
70°C
-20°C
-
201 x 146 x 36.5 mm
USB, Ethernet
-
201mm
36.5mm
RS tootekood: 215-6604Bränd: RS PRO RS Pro-
-
TFT LCD
PI 3070i
800 x 480pixels
3
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRIII RAM
24 V dc
IP65
-
Colour
7 in
60°C
-20°C
-
201 x 147 x 39 mm
USB
-
201mm
39mm
Industrial ShieldsTouchberry 10.1"" & Tinkertouch 10.1
HMI
TFT Type
003002000100
1280 x 800pixels
-
-
-
-
-
-
-
-
-
10.1 inch
-
-
-
-
-
-
-
-
Industrial ShieldsTouchberry 10.1"" & Tinkertouch 10.1
HMI
TFT Type
003002000500F
1280 x 800pixels
-
-
-
-
-
-
-
-
-
10.1 inch
-
-
-
-
-
-
-
-
Industrial ShieldsTouchberry 10.1"" & Tinkertouch 10.1
HMI
TFT Type
003001100100
1280 x 800pixels
-
-
-
-
-
-
-
-
-
10.1 inch
-
-
-
-
-
-
-
-
Industrial ShieldsTouchberry 7"" & Tinkertouch 7""
HMI
TFT Type
003002400100
1024 x 600pixels
-
-
-
-
-
-
-
-
-
7 Inch
-
-
-
-
-
-
-
-
Industrial ShieldsTouchberry 7"" & Tinkertouch 7""
HMI
TFT Type
003001400100
1024 x 600pixels
-
-
-
-
-
-
-
-
-
7 Inch
-
-
-
-
-
-
-
-