Centrifugal Fans

Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...

Näidatakse 1-20 166 tootest

Filtreeri

Sorteeri

Filtreeri

Sorteeri

RS PRO Centrifugal Fan, 12 V ac, 2.4cfm, DC Operation
RS tootekood: 144-4135Bränd: RS PRO

€ 25,50

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
12 V ac
Blower
DC
2.4cfm
-
-
51.11mm
15mm
-
3500rpm
32dB(A)
Ball
-
0.2in/H2O
Forward
45mA
Brushless
IP55
Tachometer
-
-
3.35mm
43mm
-
Lead Wire
-
RS PRO Centrifugal Fan, 24 V dc, 10cfm, DC Operation, 75 x 75 x 30mm
RS tootekood: 787-4013Bränd: RS PRO

€ 40,26

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
75mm
30mm
75 x 75 x 30mm
3000rpm
38dB(A)
Ball
-
0.35in/H2O
Forward
240mA
Brushless
-
Tachometer, Temperature
-
-
4.5mm
-
-
Lead Wire
-
RS PRO Centrifugal Fan, 12 V dc, 7.45cfm, DC Operation
RS tootekood: 144-4137Bränd: RS PRO

€ 37,82

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
12 V dc
Blower
DC
7.45cfm
-
-
-
15.2mm
-
5000rpm
44dB(A)
Ball
-
0.8in/H2O
Forward
200mA
Brushless
IP55
Alarm
-
-
4mm
-
-
Lead Wire
-
RS PRO Centrifugal Fan, 24 V dc, 33cfm, DC Operation
RS tootekood: 787-4022Bränd: RS PRO

€ 36,36

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
-
33mm
-
4000rpm
56dB(A)
Ball
-
1.1in/H2O
Forward
780mA
Brushless
-
Tachometer, Temperature
-
-
4.5mm
-
-
Lead Wire
-
RS PRO Centrifugal Fan, 24 V dc, 30cfm, DC Operation, 120 x 120 x 31mm
RS tootekood: 787-4029Bränd: RS PRO

€ 59,05

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
3000rpm
49dB(A)
Ball
-
0.49in/H2O
Forward
370mA
Brushless
-
-
-
-
3.2mm
-
-
Lead Wire
-
RS PRO Centrifugal Fan, 12 V dc, 4.2cfm, DC Operation
RS tootekood: 144-4136Bränd: RS PRO

€ 27,57

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
12 V dc
Blower
DC
4.2cfm
-
-
51.11mm
15mm
-
5500rpm
38dB(A)
Ball
-
0.5in/H2O
Forward
120mA
Brushless
IP55
Tachometer
-
-
3.35mm
43mm
-
Lead Wire
-
RS PRO Centrifugal Fan, 12 V dc, 30cfm, DC Operation, 120 x 120 x 31mm
RS tootekood: 787-4025Bränd: RS PRO

€ 68,93

tk (ilma käibemaksuta)

Lisa ostukorvi
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
2700rpm
49dB(A)
Ball
-
0.49in/H2O
Forward
600mA
Brushless
-
-
-
-
3.2mm
-
-
Lead Wire
-
ebm-papst G2E120 Series Centrifugal Fan, 230 V ac, 255m³/h, AC Operation, 184 x 178 x 115mm
RS tootekood: 332-4107Bränd: ebm-papstTootja Part nr.: G2E120-AR77-A6

€ 586,82

tk (ilma käibemaksuta)

Lisa ostukorvi
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Ball
68 x 100mm
-
Forward
-
-
-
-
-
100mm
7mm
68mm
-
-
-
Sanyo Denki San Ace C175 Series Centrifugal Fan, 24 V dc, 62.5cfm, DC Operation, 100 x 100 x 25mm
RS tootekood: 191-9432Bränd: Sanyo DenkiTootja Part nr.: 9TM24P4H01

€ 108,58

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
560Pa
Forward
440mA
-
-
PWM
74mm
56mm
4.5mm
56mm
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
Lead Wire
0
Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC Operation, 190 x 88mm
RS tootekood: 219-7916Bränd: Sanyo DenkiTootja Part nr.: 9ADTU23P0G001

€ 1 110,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
230 V ac
-
AC
583cfm
190AD
-
-
-
190 x 88mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki 190AD Series Centrifugal Fan, 230 V ac, 583cfm, AC Operation, 190 x 88mm
RS tootekood: 219-7917Bränd: Sanyo DenkiTootja Part nr.: 9ADW1TU23P0G001

€ 1 299,30

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
230 V ac
-
AC
583cfm
190AD
-
-
-
190 x 88mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 1.77m³/min, DC Operation
RS tootekood: 236-8477Bränd: Sanyo DenkiTootja Part nr.: 9W2TM24P4H001

€ 195,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
24 V ac
Centrifugal
DC
1.77m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 2.03m³/min, DC Operation
RS tootekood: 236-8476Bränd: Sanyo DenkiTootja Part nr.: 9W2TM24P4G001

€ 203,74

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
24 V ac
Centrifugal
DC
2.03m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 24 V ac, 6.39m³/min, DC Operation
RS tootekood: 236-8474Bränd: Sanyo DenkiTootja Part nr.: 9W2TJ24P0H001

€ 373,32

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
24 V ac
Centrifugal
DC
6.39m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 1.77m³/min, DC Operation
RS tootekood: 236-8479Bränd: Sanyo DenkiTootja Part nr.: 9W2TM48P4H001

€ 195,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
48 V ac
Centrifugal
DC
1.77m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 2.03m³/min, DC Operation
RS tootekood: 236-8478Bränd: Sanyo DenkiTootja Part nr.: 9W2TM48P4G001

€ 195,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
48 V ac
Centrifugal
DC
2.03m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 6.39m³/min, DC Operation
RS tootekood: 236-8475Bränd: Sanyo DenkiTootja Part nr.: 9W2TJ48P0H001

€ 373,32

tk (ilma käibemaksuta)

Lisa ostukorvi
Sanyo Denki
48 V ac
Centrifugal
DC
6.39m³/min
San Ace
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Nidec Components TF029B Series Blower, 12 → 27 V dc, 1.6L/s, DC Operation, 49.44 x 41.5 x 33.6mm
RS tootekood: 180-3034Bränd: Nidec ComponentsTootja Part nr.: TF029B-1000-F

€ 280,60

tk (ilma käibemaksuta)

Lisa ostukorvi
Nidec Components
12 → 27 V dc
Blower
DC
1.6L/s
TF029B
41.5mm
49.44mm
33.6mm
49.44 x 41.5 x 33.6mm
36000rpm
65dB(A)
Ball
-
2000Pa
Forward
620mA
Brushless
-
-
12mm
-
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
17mm
Nidec Components TF037C Series Blower, 24 V dc, 1.6L/s, DC Operation, 40.4 x 50.5 x 37.3mm
RS tootekood: 180-3031Bränd: Nidec ComponentsTootja Part nr.: TF037C-2000-F

€ 257,42

tk (ilma käibemaksuta)

Lisa ostukorvi
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
37.3mm
40.4 x 50.5 x 37.3mm
40000rpm
67dB(A)
Ball
-
4500Pa
Forward
1.2A
Brushless
-
-
18mm
-
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
17mm
Nidec Components TF037C Series Blower, 24 V dc, 1.6L/s, DC Operation, 40.4 x 50.5 x 54mm
RS tootekood: 180-3030Bränd: Nidec ComponentsTootja Part nr.: TF037C-2100-F

€ 257,42

tk (ilma käibemaksuta)

Lisa ostukorvi
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
54mm
40.4 x 50.5 x 54mm
40000rpm
67dB(A)
Ball
-
4000Pa
Forward
1.2A
Brushless
-
-
18mm
-
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
17mm

...