RS tootekood: 291-9710 Bränd: RS PRO RS Pro SPST
5V dc
PCB Mount
1 A
1 A
1 A
1 A
200V ac
200V ac
200V dc
200V dc
50mW
500Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
1000000000 (Electrical) cycles
0.5ms
-
RoHS Compliant
150 (Static) mΩ, 200 (Dynamic) mΩ
-
20 W
+70°C
RS tootekood: 291-9681 Bränd: RS PRO RS Pro SPST
12V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
145mW
1000Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
-
0.5ms
Tin Plated Copper Alloy
RoHS Compliant
200 mΩ
-
10 W
+70°C
RS tootekood: 291-9675 Bränd: RS PRO RS Pro SPST
5V dc
PCB Mount
0.5 A
0.5 A
0.5 A
0.5 A
300V
300V
300V dc
300V dc
125mW
200Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
-
0.5ms
Tin Plated Copper Alloy
RoHS Compliant
200 mΩ
-
10 W
+70°C
RS tootekood: 291-9647 Bränd: RS PRO RS Pro SPST
24V dc
PCB Mount
0.5 A
-
0.5 A
-
300V
-
-
300V dc
290mW
2150Ω
19.3mm
7.5mm
7mm
19.3 x 7 x 7.5mm
2.5kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
-
2ms
Tin Plated Copper Alloy
RoHS Compliant
200 mΩ
-
10 W
+70°C
RS tootekood: 291-9732 Bränd: RS PRO RS Pro SPST
24V dc
PCB Mount
1 A
-
1 A
-
200V ac
-
-
200V dc
73mW
7845Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
100000000Cycles
0.5ms
Tin Plated Copper Alloy
RoHS Compliant
150 mΩ
-
15 W
+70°C
RS tootekood: 291-9631 Bränd: RS PRO RS Pro SPST
48V dc
PCB Mount
1 A
-
1 A
-
200V ac
-
-
200V dc
192mW
12000Ω
31.8mm
8.9mm
9.4mm
31.8 x 9.4 x 8.9mm
2kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
100000000Cycles
0.5ms
Tin Plated Copper Alloy
RoHS Compliant
150 mΩ
-
15 W
+70°C
RS tootekood: 291-9704 Bränd: RS PRO RS Pro SPDT
5V dc
PCB Mount
0.25 A
0.25 A
0.25 A
0.25 A
175V ac
175V ac
175V dc
175V dc
125mW
200Ω
19.3mm
5.1mm
6.4mm
19.3 x 6.4 x 5.1mm
1.5kV dc
-
-20°C
-
Through Hole
-
-
-20 → +70°C
-
100000000 (Electrical) cycles
0.7ms
-
RoHS Compliant
150 (Static) mΩ, 250 (Dynamic) mΩ
-
3 W
+70°C
TE Connectivity DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
2
-35°C
-
Through Hole
-
-
-35 → 85°C
-
-
-
Ruthenium
-
-
Coil Suppression Diode, UL Coil Insulation
-
+85°C
tk (torus 25) (ilma käibemaksuta)
Saadaval mitmekordselt 25
Lisa ostukorvi TE Connectivity DPST
5 and 6V dc
PCB Mount
-
-
500 mA
500 mA
-
-
100V dc
100V dc
100 – 150mW
200 Ω
19.56mm
8mm
7.62mm
19.56 x 7.62 x 8mm
-
2
-35°C
-
Through Hole
-
-
-35 → 85°C
-
-
-
Ruthenium
-
-
Coil Suppression Diode, UL Coil Insulation
-
+85°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
24V dc
PCB Mount
3 A
-
3 A
-
1000V
-
-
1000V
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
PCB Pin
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Rhodium
-
50 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
24V dc
PCB Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
-
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Tungsten
-
250 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 -
24V dc
PCB Mount
3 A
-
3 A
-
1000V
-
-
1000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
PCB Pin
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
Rhodium
UL Approved
50 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
24V dc
PCB Mount
3 A
-
3 A
-
1000V
-
-
1000V
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
-
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Rhodium
-
50 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 -
24V dc
Panel Mount
3 A
-
3 A
-
1000V
-
-
1000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
Wire Wrap
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
Rhodium
UL Approved
50 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 -
24V dc
PCB Mount
2 A
-
2 A
-
7000V
-
-
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
PCB Pin
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
Tungsten
UL Approved
250 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
RS tootekood: 181-3283 Bränd: Wickmann Tootja Part nr.: HE721C2400 tk (torus 25) (ilma käibemaksuta)
Saadaval mitmekordselt 25
Lisa ostukorvi Wickmann SPDT
24V dc
PCB Mount
-
-
250 mA
-
-
-
-
175V
-
2000Ω
19.05mm
5.5mm
7.22mm
19.05 x 7.22 x 5.5mm
500V ac
1
-40°C
-
PCB Pin
-
-
-40 → +85°C
-
-
3ms
-
RoHS Compliant
200 mΩ
Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits
5 W
+85°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 -
24V dc
Panel Mount
2 A
2 A
2 A
2 A
7000V
7000V
7000V
7000V
-
925Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
Wire Wrap
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
2ms
Tungsten
UL Approved
250 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
24V dc
Panel Mount
3 A
-
3 A
-
1000V
-
-
1000V
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
Wire Wrap
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Rhodium
-
50 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
24V dc
Panel Mount
2 A
-
2 A
-
7000V
-
-
7000V
-
780Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
Wire Wrap
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Tungsten
-
250 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C
1 pakk 20 tk (ilma käibemaksuta)
Sensata / Cynergy3 SPST
12V dc
PCB Mount
2 A
-
2 A
-
7000V
-
-
7000V
-
150Ω
60mm
18.5mm
15.8mm
60 x 15.8 x 18.5mm
17kV
1
-20°C
-
PCB Pin
-
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
-20 → +70°C
General Purpose Relay
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
3ms
Tungsten
-
250 mΩ
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
50 W
+70°C