SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

What are SIL sockets used for

SIL sockets are commonly used in circuit boards with short lead pins, like...

Näidatakse 1-20 100 tootest

Filtreeri

Sorteeri

Filtreeri

Sorteeri

10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
RS tootekood: 186-4846Bränd: TE ConnectivityTootja Part nr.: 1814655-7

€ 1,708

tk (pakis 1000) (ilma käibemaksuta)

Lisa ostukorvi
TE Connectivity
10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
RS tootekood: 186-4995Bränd: TE ConnectivityTootja Part nr.: 1814655-7

€ 2,44

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
TE Connectivity
10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm

€ 0,637

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
2 Way HARWIN Vertical Through Hole 5.08mm SIL Socket, Solder, 1.5A
RS tootekood: 909-4234Bränd: HARWINTootja Part nr.: D2899-42

€ 2,562

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
HARWIN
2
Beryllium Copper
Gold over Nickel
5.08mm
Vertical
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm

€ 1,952

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm

€ 0,678

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm

€ 1,647

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm

€ 0,515

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm

€ 1,891

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
RS tootekood: 161-3505Bränd: HARWINTootja Part nr.: D01-9972042

€ 1,952

tk (pakis 300) (ilma käibemaksuta)

Lisa ostukorvi
HARWIN
20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm

€ 0,488

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm

€ 0,908

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
5
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm

€ 0,719

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm

€ 3,904

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
TE Connectivity
20
Beryllium Copper
Gold
2.54mm
Straight
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm

€ 0,488

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm

€ 1,769

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm

€ 1,125

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
6
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm

€ 1,403

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
8 Way Preci-Dip Right Angle SMT 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Saadaval ka tööstusharu standardpakendis
RS tootekood: 702-4952Bränd: Preci-DipTootja Part nr.: 801-87-008-40-001191

€ 3,111

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm

€ 0,597

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm