Voltage Controlled Amplifiers
Voltage Controlled Amplifiers or Variable Gain Amplifiers are electronic differential amplifiers. VCA or VGA will vary their gain depending on a control voltage. You can control the gain by using a single DC voltage input pin. The voltage controlled amplifier will operate in many frequency bands.Voltage control amplifier applications: Audio level compression, synthesisers ...
Näidatakse 1-8 8 tootest
€ 19,40
tk (ilma käibemaksuta)
Kontrollida laoseisu
1
€ 24,16
tk (ilma käibemaksuta)
Kontrollida laoseisu
1
Texas Instruments
Dual
-
1000000Ω
1
No
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
3.91mm
1.58mm
-40 °C
4.9mm
€ 44,16
tk (ilma käibemaksuta)
Kontrollida laoseisu
1
Analog Devices
Single
4.5 → 5.5 V
175Ω
2
No
Surface Mount
SOIC
16
-
Single Ended
+85 °C
10 x 4 x 1.5mm
4mm
1.5mm
-40 °C
10mm
€ 8,05
tk (ilma käibemaksuta)
Kontrollida laoseisu
1
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
3.9mm
1.45mm
-40 °C
4.9mm
€ 18,54
tk (ilma käibemaksuta)
Kontrollida laoseisu
1
Analog Devices
Single
5 V
200Ω
1
No
Surface Mount
TSSOP
16
-
Differential
+85 °C
5 x 4.4 x 1.05mm
4.4mm
1.05mm
-40 °C
5mm
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
3.9mm
1.45mm
-40 °C
4.9mm
Texas Instruments
Dual
-
1000000Ω
1
-
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
3.91mm
1.58mm
-40 °C
4.9mm