RF Modules
An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, W...
Näidatakse 1-20 280 tootest
onsemi
-
-
Controller
-
2500MHz
-
-
Surface Mount
-
-
-
-
1.18 → 3.3V
7.1 x 7.1 x 0.7mm
0.7mm
7.1mm
+105 °C
-40 °C
7.1mm
STMicroelectronics
-
-
Module
-
-
-
-
-
-
11.6dBm
-118dBm
SPI
-0.3 → 3.9V
13.5 x 11.5 x 2mm
2mm
13.5mm
+85 °C
-40 °C
11.5mm
Quectel
-
-
-
-
B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41MHz
-
-
-
-
-
-
USB 2.0
-
-
-
-
-
-
-
Quectel
Energy Module
-
Module
-
B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85
-
1119kbps
Surface Mount
-
21dBm
-
-
2.6 → 4.8V
-
-
-
-
-
-
Quectel
-
-
-
-
B1/ B2/ B3/ B4/ B5/ B8/ B12/ B13/ B18/B19/ B20/ B25?/ B26*/ B28 B39 (for Cat M1 only) EGPRS: 850/900/1800/1900 MHz MHz, BeiDou/Compass MHz, Galileo MHz, GLONASS MHz, GNSS GPS MHz, QZSS MHz
-
-
-
-
-
-
UART, USB
-
-
-
-
-
-
-
Quectel
-
-
-
-
B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B7+B5/B7/B8/B20/B28 MHz, B20+B32? MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz
-
-
-
-
-
-
USB 2.0
-
-
-
-
-
-
-
...