MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switc...

Näidatakse 1-20 12114 tootest

Filtreeri

Sorteeri

Filtreeri

Sorteeri

N-Channel MOSFET, 2.5 A, 60 V, 4-Pin HVMDIP Vishay IRFD024PBF
RS tootekood: 541-0525Bränd: VishayTootja Part nr.: IRFD024PBF

€ 2,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Vishay
N
2.5 A
60 V
HVMDIP
Through Hole
4
100 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
25 nC @ 10 V
6.29mm
5mm
Si
1
+175 °C
3.37mm
-
-
-55 °C
-
N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP Vishay IRFD120PBF
RS tootekood: 541-1691Bränd: VishayTootja Part nr.: IRFD120PBF

€ 1,83

tk (ilma käibemaksuta)

Lisa ostukorvi
Vishay
N
1.3 A
100 V
HVMDIP
Through Hole
4
270 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
16 nC @ 10 V
6.29mm
5mm
Si
1
+175 °C
3.37mm
-
-
-55 °C
-
N-Channel MOSFET, 9.4 A, 100 V, 3-Pin IPAK Infineon IRFU120NPBF
RS tootekood: 541-1613Bränd: InfineonTootja Part nr.: IRFU120NPBF

€ 1,12

tk (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
9.4 A
100 V
IPAK (TO-251)
Through Hole
3
210 mΩ
Enhancement
HEXFET
4V
2V
48 W
Single
-20 V, +20 V
25 nC @ 10 V
2.3mm
6.6mm
Si
1
+175 °C
6.1mm
-
-
-55 °C
-
N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP Vishay IRFD210PBF
RS tootekood: 541-0531Bränd: VishayTootja Part nr.: IRFD210PBF

€ 0,88

tk (ilma käibemaksuta)

Lisa ostukorvi
Vishay
N
600 mA
200 V
HVMDIP
Through Hole
4
1.5 Ω
Enhancement
-
-
2V
1 W
Single
-20 V, +20 V
8.2 nC @ 10 V
6.29mm
5mm
Si
1
+150 °C
3.37mm
-
-
-55 °C
-
N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon IRF1010EPBF
RS tootekood: 541-1714Bränd: InfineonTootja Part nr.: IRF1010EPBF

€ 1,77

tk (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
84 A
60 V
TO-220AB
Through Hole
3
12 mΩ
Enhancement
HEXFET
4V
2V
200 W
Single
-20 V, +20 V
130 nC @ 10 V
4.69mm
10.54mm
Si
1
+175 °C
8.77mm
-
-
-55 °C
-

€ 7,20

tk (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-
Dual N/P-Channel-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 Infineon BTN9990LVAUMA1
RS tootekood: 249-3346Bränd: InfineonTootja Part nr.: BTN9990LVAUMA1

€ 3,965

tk (rullis 2000) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-

€ 0,361

tk (pakis 50) (ilma käibemaksuta)

Lisa ostukorvi
Nexperia
N, P
170 mA, 330 mA
50 V, 60 V
SOT-666
Surface Mount
6
3.6 Ω, 13.5 Ω
Enhancement
-
2.1V
1.1V
500 mW
Isolated
-20 V, +20 V
0.26 nC @ 5 V, 0.5 nC @ 4.5 V
1.3mm
1.7mm
Si
2
+150 °C
0.6mm
-
-
-55 °C
-

€ 0,423

tk (pakis 50) (ilma käibemaksuta)

Lisa ostukorvi
Nexperia
N, P
220 mA, 400 mA
30 V
SOT-666
Surface Mount
6
2.8 Ω, 7.8 Ω
Enhancement
-
1.1V
0.6V
500 mW
Isolated
-8 V, +8 V
0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V
1.3mm
1.7mm
Si
2
+150 °C
0.6mm
-
-
-55 °C
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD038N06NF2SATMA1
RS tootekood: 262-5866Bränd: InfineonTootja Part nr.: IPD038N06NF2SATMA1

€ 0,515

tk (rullis 2000) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

€ 0,982

tk (pakis 10) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO263-3 Infineon IPB029N06NF2SATMA1
RS tootekood: 262-5858Bränd: InfineonTootja Part nr.: IPB029N06NF2SATMA1

€ 1,183

tk (rullis 800) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

€ 2,257

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

€ 2,257

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 122 A, 40 V, 3-Pin PG-TO263-3 Infineon IPB023N04NF2SATMA1
RS tootekood: 262-5856Bränd: InfineonTootja Part nr.: IPB023N04NF2SATMA1

€ 1,177

tk (rullis 800) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD029N04NF2SATMA1
RS tootekood: 262-5864Bränd: InfineonTootja Part nr.: IPD029N04NF2SATMA1

€ 0,554

tk (rullis 2000) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

€ 1,281

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

€ 1,891

tk (pakis 5) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD028N06NF2SATMA1
RS tootekood: 262-5862Bränd: InfineonTootja Part nr.: IPD028N06NF2SATMA1

€ 0,906

tk (rullis 2000) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 143 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD023N04NF2SATMA1
RS tootekood: 262-5860Bränd: InfineonTootja Part nr.: IPD023N04NF2SATMA1

€ 0,693

tk (rullis 2000) (ilma käibemaksuta)

Lisa ostukorvi
Infineon
N
143 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
-
SiC
2
-
-
-
-
-
-

...