Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Näidatakse 1-20 104 tootest
€ 0,897
tk (pakis 10) (ilma käibemaksuta)
Kontrollida laoseisu
10
€ 1,152
tk (pakis 5) (ilma käibemaksuta)
Kontrollida laoseisu
5
€ 1,525
tk (pakis 10) (ilma käibemaksuta)
Kontrollida laoseisu
10
€ 0,544
tk (pakis 25) (ilma käibemaksuta)
Kontrollida laoseisu
25
€ 0,834
tk (pakis 25) (ilma käibemaksuta)
Kontrollida laoseisu
25
onsemi
4000
Transparent
RS-Latch
1
-
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
-55 °C
-5 V
+125 °C
+18 V
4mm
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
-40 °C
4.5 V
+125 °C
5.5 V
4mm