Flash Memory
Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.
Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory...
Näidatakse 1-20 615 tootest
Winbond
2Mbit
SPI
USON
8
256K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
8ns
-
8bit
W25X
+85 °C
256K
-40 °C
Winbond
4Mbit
SPI
USON
8
512K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
8ns
-
8bit
W25X
+85 °C
512K
-40 °C
Microchip
16Mbit
SPI
WSON-8
8
2 M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
0.75mm
6mm
6 x 5 x 0.75mm
8ns
-
8bit
SST25
+85 °C
2MB
-40 °C
Winbond
8Mbit
Quad-SPI
USON
8
1M x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
6ns
-
8bit
W25Q
+85 °C
1M
-40 °C
Winbond
1Mbit
SPI
USON
8
128K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
8ns
-
8bit
W25X
+85 °C
128K
-40 °C
€ 1,281
tk (pakis 10) (ilma käibemaksuta)
Kontrollida laoseisu
10
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
6ns
-
8bit
W25Q
+85 °C
8M
-40 °C
Alliance Memory
2Mbit
SPI
SOIC
8
256k x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
8ns
-
8bit
M45PE
+85 °C
256kB
-40 °C
Winbond
256Mbit
Quad-SPI
SOIC
16
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
10.49mm
2.34mm
7.59mm
10.49 x 7.59 x 2.34mm
6ns
-
8bit
W25Q
+85 °C
32M
-40 °C
Microchip
16Mbit
Serial-SPI
SOIC
8
2M x 8 bit
Surface Mount
Split Gate
2.7 V
3.6 V
Symmetrical
5.4mm
1.91mm
5.4mm
5.4 x 5.4 x 1.91mm
8ns
-
8bit
SST25
+70 °C
2MB
0 °C
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
6ns
-
8bit
W25Q
+85 °C
8M
-40 °C
Alliance Memory
16Mbit
SPI
SOIC
8
2M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
8ns
-
8bit
M45PE
+85 °C
2MB
-40 °C
Winbond
256Mbit
Quad-SPI
WSON
8
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
6ns
-
8bit
W25Q
+85 °C
32M
-40 °C
Winbond
1Gbit
Quad-SPI
WSON
8
128M x 8 bit
Surface Mount
SLC NAND
1.7 V
1.95 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
8ns
-
8bit
W25N
+85 °C
128M
-40 °C
Winbond
1Gbit
Parallel
VFBGA
63
128M x 8 bit
Surface Mount
SLC NAND
2.7 V
3.6 V
Symmetrical
11.1mm
0.6mm
9.1mm
11.1 x 9.1 x 0.6mm
25µs
-
8bit
W29N
+85 °C
128M
-40 °C
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
6ns
-
8bit
W25Q
+85 °C
8M
-40 °C
Winbond
8Mbit
Quad-SPI
SOIC
8
1M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.5mm
4mm
5 x 4 x 1.5mm
6ns
-
8bit
W25Q
+85 °C
1M
-40 °C
Winbond
32Mbit
Quad-SPI
SOIC
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
6ns
-
8bit
W25Q
+85 °C
4M
-40 °C
Winbond
32Mbit
Quad-SPI
WSON
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.1mm
0.75mm
6.1mm
6.1 x 5.1 x 0.75mm
6ns
-
8bit
W25Q
+85 °C
4M
-40 °C
Infineon
256Mbit
CFI
BGA
64
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
13mm
1mm
11mm
13 x 11 x 1mm
110ns
-
8bit
S29GL
+85 °C
32M
-40 °C
...