Time Domain Reflectometers
TDR (time-domain reflectometer) cable fault locators are electronic instruments that locate faults in metallic cables (such as a twisted wire). They use time-domain reflectometry (reflection of sound waves) to detect issues in cables. TDR cable fault locators are commonly used to locate issues in a connector, printed circuit board, or other electrical paths.
How do TDR cable fault locato...
Näidatakse 1-9 9 tootest
Tempo
±0.01 %
5.58km
0.05 → 20 ns
Coaxial, Twisted Pair
500ns
-
-
-
-
-
-
-
CableScout TV220E TDR
-
-
CableScout TV220E TDR
-
-
Gossen Metrawatt
1 %
14000m
300 mm
-
-
-
-
-
Bluetooth
-
-
-
M281A-METRACABLE TDR Pro - Time Domaine Reflektometer
-
-
M281A-METRACABLE TDR Pro - Time Domaine Reflektometer
-
-
Megger
±1.0
5km
100 mm
Metallic Cable Pair
2ns
-
25 O, 50 O, 75 O, 100 O
-
-
14 h
AA
230 x 115 x 48mm
TDR1000/3
230mm
600g
-
48mm
115mm
Megger
±1.0
5km
100 mm
Metallic Cable Pair
2ns
-
25 O, 50 O, 75 O, 100 O
-
-
14 h
AA
230 x 115 x 48mm
TDR1000/3
230mm
600g
-
48mm
115mm
Megger
±1 %
20000m
1 %
Paired Metallic Cable
2ns
20V Pk-Pk
125Ω
0.2 → 0.99
USB
12 h
Li-Ion
290 x 190 x 55mm
TDR2000/3
290mm
1.7kg
-
55mm
190mm
Megger
±1 %
20000m
1 %
Paired Metallic Cable
2ns
20V Pk-Pk
125Ω
0.2 → 0.99
USB
12 h
Li-Ion
290 x 190 x 55mm
TDR2000/3P
290mm
1.7kg
-
55mm
190mm
Megger
±1.0
5km
100 mm
Metallic Cable Pair
2ns
5V Pk-Pk
25 O, 50 O, 75 O, 100 O
0.2 → 0.99%
-
14 h
AA
230 x 115 x 48mm
TDR500/3
115mm
600g
-
230mm
48mm
Megger
±1 %
20000m
1 %
Paired Metallic Cable
2ns
20V Pk-Pk
25 Ω, 50 Ω, 75 Ω, 100 Ω, 125Ω
0.2 → 0.99
-
12 h
Li-Ion
290 x 190 x 55mm
TDR2010
290mm
1.7kg
-
55mm
190mm
Megger
±1 %
20000m
1 %
Paired Metallic Cable
2ns
-
25 Ω, 50 Ω, 75 Ω, 100 Ω, 125 Ω, 140Ω
0.2 → 0.99
-
12 h
Li-Ion
-
TDR2050
290mm
1.7kg
-
55mm
190mm