Digital Cameras
Digital cameras are handheld electronic devices which capture and store images and sometimes video. Most compact cameras that are available today are digital, meaning that they store image files in a digital format. Digital cameras usually have a built-in screen to provide a preview of the photograph.
Types of Digital Camera:
Compact
Näidatakse 1-12 12 tootest
Sony
Compact
USB
24.2MP
-
4X
Yes
4K
Alpha 6100 APS-C Camera
396g
7.5cm
120.0 x 66.9 x 59.4mm
APS-C CMOS
Yes
66.9mm
Black
8fps
59.4mm
120mm
Sony
Compact
USB
18.2MP
28X
120X
Yes
4K
HX99 Compact Camera
242g
3in
102.0 x 58.1 x 35.5mm
1/2.3 CMOS
Yes
58.1mm
Black
10fps
35.5mm
102mm
Sony
Video
USB
20.1MP
-
4X
Yes
4K
Vlog Camera ZV-1F
256g
7.5cm
105.5 x 60.0 x 46.4mm
1 CMOS
Yes
60mm
Black
16fps
46.4mm
105.5mm
CorDEX
Compact Thermal
-
5MP
-
-
Yes
-
Toughpix Digitherm
380g
71.12mm
113 x 45 x 76mm
80 x 60 Pixel Array, Thermal
No
76mm
Black
-
45mm
113mm
Canon
Compact
-
20MP
8X
4X
No
1280 x 720
IXUS 185
126 (Including Battery & Memory Card)g
2.7in
95.2 x 54.3 x 22.1mm
1/2.3 CCD
No
54.3mm
Silver
0.8fps
22.1mm
95.2mm
Panasonic
Compact
Type G - British 3-Pin
16MP
4X
4X
No
1280 x 720
LUMIX DMC-FT30
125 (without Card & Battery) g, 144 (with Card & Battery) g
2.7in
103.7 x 58.3 x 19.7mm
1/2.3 CMOS
No
58.3mm
Red
-
19.7mm
103.7mm