• RS tootekood 813-4164
  • Bränd Raspberry Pi
  • Tootja partnumber Compute Module Kit
Raspberry Pi Compute Module Kit
Detailne info

Raspberry Pi Compute Module Development Kit

The Raspberry Pi Compute Module Development Kit contains all the basic components you need to develop embedded designs using the Raspberry Pi Compute Module.

What is the Compute Module?
The Compute Module from Raspberry Pi has been specially created for design engineers who are happy with Pi functionality but require a much smaller form factor (67.6 mm x 30 mm) for their embedded designs. The module also features the same BCM 2835 System on Chip (SoC) and memory (512MB) as the Pi B+.

Extra Features of the Compute Module
•4 GB of on-board embedded Multi-Media Controller (eMMC) flash memory to replace the SD card that would normally be inserted into a Raspberry Pi board.
•200-pin connector edge that provides access to all inputs and outputs on the module
•Can fit a standard DDR2 SODIMM connector

What is the I/O Board?
The Compute Module plugs straight into the input/output (I/O) board which then allows access to all of the Compute Module's processor interfaces. Through the I/O board, the design engineer can then set-up the module to install Raspbian and can programme the module's flash memory.

What is in the kit?
•1 x Compute Module
•1 x I/O board
•1 x CMIO to Raspberry Pi camera adaptor board
•1 x CMIO to Raspberry Pi display adaptor board
•2 x FFC cables
•1 x power supply (5 V)
•1 x USB A to micro B data cable

Spetsifikatsioonid
Ei leidnud otsitavat toodet?
Sarnased tooted


RS Components

Statement of conformity


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
RS kood
813-4164
Kirjeldus
Raspberry Pi Compute Module Kit
Tootja/Bränd
Raspberry Pi
Tootja partnumber
Compute Module Kit
The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS
Kuupäev
juuni 23, 2017
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Palun ütle meile, mis veaga on tegemist
Palun saada meile täpne veakirjeldus *
Oled valinud selle toote oma komponendinimekirja:
Raspberry Pi Compute Module Kit
813-4164
Compute Module Kit