Keypad HMI Displays

Vaatate 1 - 9 9 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Product Range Manufacturer Series Display Type Display Resolution Display Colour Display Size Keyboard Type Number of Function Keys Number of Ports Port Type Processor Type Onboard Memory Supply Voltage Width Length Depth Dimensions IP Rating Minimum Operating Temperature Maximum Operating Temperature
Siemens with LOGO! 8 and higher Backlit HMI Panel, 2 port, 12 → 24 V ac/dc Supply Siemens with LOGO! 8 and higher LOGO! 8 - - Orange, Red, White - Keypad 4 2 Ethernet - - 12 → 24 V ac/dc 128.2mm 86mm 38.7mm - - 0°C +55°C
Siemens Backlit TFT HMI Panel, 4.3 in Display, 24 V dc Supply, 116 x 140 x 33 mm Siemens - KTP400 TFT 480 x 272pixels Colour 4.3 in Keypad 4 - Ethernet 32 Bit RISC, ARM 1 MB 24 V dc 140mm 116mm 33mm 116 x 140 x 33 mm IP20 (Rear), IP65 (Front) 0°C +50°C
HMI Simatic KTP1000 Color Profibus Dp Siemens - KTP 1000 TFT LCD 640 x 480pixels Colour - Keypad 8 - RS422, RS485 - 1 MB - - - - - IP65 - -
Siemens 6ED1 Series Logic Module, 24 V dc Supply, 20 A Siemens 6ED1 Series LOGO - - - - Keypad - - - - - 24 V dc 36mm 72mm 60mm - - - -
Siemens Backlit FSTN HMI Panel, 31 x 87 mm Display, 24 V dc Supply Siemens - KP300 Series FSTN 240 x 80pixels Monochrome 31 x 87 mm - 10 - - ARM, RISC 512 kB 24 V dc 165mm 97mm - - IP65 - -
Siemens Backlit TFT HMI Panel, 12.1 in Display, 4 port, 24 V dc Supply, 289 x 454 x 70.5 mm Siemens - KP1200 TFT 1280 x 800pixels Colour 12.1 in - 34 4 RS485, USB X86 12 MB 24 V dc 454mm 289mm 70.5mm 289 x 454 x 70.5 mm IP20, IP65 - -
Siemens Backlit TFT HMI Panel, 4.3 in Display, 3 port, 24 V dc Supply, 188 x 152 x 55.8 mm Siemens - KP400 TFT 480 x 272pixels Colour 4.3 in - 8 3 RS485, USB ARM 4 MB 24 V dc 152mm 188mm 55.8mm 188 x 152 x 55.8 mm IP20, IP65 - -
Siemens Backlit TFT HMI Panel, 7 in Display, 4 port, 24 V dc Supply, 204 x 308 x 69 mm Siemens - KP700 TFT 800 x 480pixels Colour 7 in - 24 4 RS485, USB X86 12 MB 24 V dc 308mm 204mm 69mm 204 x 308 x 69 mm IP20, IP65 - -
Siemens Backlit TFT HMI Panel, 9 in Display, 4 port, 24 V dc Supply, 230 x 362 x 69 mm Siemens - KP900 TFT 800 x 480pixels Colour 9 in - 26 4 RS485, USB X86 12 MB 24 V dc 362mm 230mm 69mm 230 x 362 x 69 mm IP20, IP65 - -
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
Vaatate 1 - 9 9 leitud tootest