Logic Modules

Vaatate 1 - 20 34 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Manufacturer Series Range Supply Voltage Output Type Series Number of Outputs Number of Inputs Input Type Display Included For Use With Communication Port Type Output Current Mounting Type Network Type Scan Time Total Memory Available Number of Communication Ports Length Width Depth Dimensions Program Capacity Application Programming Language Used Module Type Maximum Baud Rate Programming Interface Operating Mode Minimum Operating Temperature Maximum Operating Temperature Termination Type
Siemens 6BK1700 Communication Module, Ethernet EIB/KNX, Ethernet, RJ45 Communication 4 Port, 2 x Input, 2 x Output Siemens 6BK1700 19.2 → 28.8 V 24 V dc Digital 6BK1700 2 2 Digital - LOGO 8 EIB/KNX, Ethernet, RJ45 - DIN Rail Ethernet - - 4 71.5mm 90mm 58.5mm 71.5 x 90 x 58.5 mm - Communication - Communication Module 100 Mbit/s, 9600 bit/s - - 0°C +55°C Screw
Siemens 6GK7142 Communication Module, Ethernet RJ45 Communication 2 Port, 2 x Input, 2 x Output Siemens 6GK7142 - 24 V dc Digital 6GK7142 2 2 Digital - LOGO 8 RJ45 300 mA DIN Rail Ethernet - - 2 71.5mm 90mm 58.2mm 71.5 x 90 x 58.2 mm - Communication - Communication Module 100 Mbit/s - - -20°C +70°C Screw
Siemens LOGO! 8 Expansion Module Without Display, 4 x Input, 4 x Output, 12 V, 24 V Supply Voltage Siemens LOGO! 8 - 12 V, 24 V Relay - 4 4 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 35.5mm 58mm - 31 x 31 Blocks - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control Without Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 12 V, 24 V Relay - 4 8 Digital No LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - - - FBD, Ladder Logic - - Computer - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 2 x Input, 12 → 24 V dc Supply Voltage Siemens LOGO! 8 - 12 → 24 V dc - - - 2 Analogue Pt100/1000 No LOGO Series - - DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 8 x Input, 8 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Relay - 8 8 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 71.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control Without Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 115 V ac/dc, 230 V ac/dc Relay - 4 8 Digital No LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - - - FBD, Ladder Logic - - Computer - 0°C +55°C -
Siemens LOGO! 8 DM8 24R Expansion Module, 4 x Input, 4 x Output, 24 V Supply Voltage Siemens LOGO! 8 DM8 24R - 24 V Relay LOGO! 8 DM8 24R 4 4 Digital - LOGO Series - 5 A DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 8 x Input, 8 x Output, 115 V ac/dc, 230 V ac/dc Supply Voltage Siemens LOGO! 8 - 115 V ac/dc, 230 V ac/dc Relay - 8 8 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 71.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 12 V, 24 V Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - Computer, Operating Panel - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 2 x Input, 12 → 24 V dc Supply Voltage Siemens LOGO! 8 - 12 → 24 V dc - - - 2 Analogue No LOGO Series - - DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - Computer, Operating Panel - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 2 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Analogue - 2 - - No LOGO Series - 300 mA DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, 4 x Input, 4 x Output, 115 V ac/dc, 230 V ac/dc Supply Voltage Siemens LOGO! 8 - 115 V ac/dc, 230 V ac/dc Relay - 4 4 Digital No LOGO Series - 5 A DIN Rail - - - - 90mm 35.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control With Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 115 V ac/dc, 230 V ac/dc Relay - 4 8 Digital Yes LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - 31 x 31 Blocks - FBD, Ladder Logic - - Computer, Operating Panel - 0°C +55°C -
Siemens LOGO! 8 Logic Control Without Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 24 V Relay - 4 8 Digital No LOGO Series RJ45 10 A DIN Rail Ethernet - - - 90mm 71.5mm 60mm - - - FBD, Ladder Logic - - Computer - 0°C +55°C -
Siemens LOGO! 8 Logic Control Without Display, Ethernet RJ45 Communication, 8 x Input, 4 x Output Siemens LOGO! 8 - 24 V Digital - 4 8 Digital No LOGO Series RJ45 300 mA DIN Rail Ethernet - - - 90mm 71.5mm 60mm - - - FBD, Ladder Logic - - Computer - 0°C +55°C -
Siemens Logic Control, Memory Module Siemens - - - - - - - - - LOGO Series - - - - - - - - - - - - - - Memory Module - - - - - -
Siemens LOGO! 8 Expansion Module Without Display, 8 x Input, 8 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Digital - 8 8 Digital No LOGO Series - 300 mA DIN Rail - - - - 90mm 71.5mm 58mm - - - - - - Computer - 0°C +55°C -
Siemens LOGO! 8 Expansion Module Without Display, Ethernet, 4 x Input, 4 x Output, 24 V Supply Voltage Siemens LOGO! 8 - 24 V Digital - 4 4 Digital No LOGO Series - - DIN Rail Ethernet - - - - - - - - - - - - - - -40°C +70°C -
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
Vaatate 1 - 20 34 leitud tootest