Solid State Relays

Vaatate 1 - 20 53 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Minimum Load Current Maximum Load Current Range Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Off State Leakage Current Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Siemens 30 A SPNO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 460 V Maximum Load Siemens 0.5 A 30 A - Chassis Mount 230 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 48 x 85mm 230 → 460V 85mm 15 → 24 V dc 48mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 230 V Maximum Load Siemens 0.1 A 10.5 A Sirius Classic DIN Rail 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 94 x 100mm 24 → 230V 100mm 15 → 24 V dc 94mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 30 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 460 V Maximum Load Siemens 0.5 A 30 A Sirius Classic DIN Rail 48 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 45 x 140.5 x 100mm 48 → 460V 100mm 15 → 24 V dc 140.5mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, 230 V ac Maximum Load Siemens 2 mA 20 A Sirius Classic DIN Rail 24 V ac 230 V ac 110 V ac 230 V ac Zero Crossing SPNO Screw - - 100 x 22.5 x 140.5mm - 140.5mm 110 → 230 V dc 22.5mm 100mm - -25 → +60°C +60°C -25°C
Siemens 30 A 3P-NO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 600 V Maximum Load Siemens 0.5 A 30 A - Chassis Mount 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 45 x 47.5 x 95mm 48 → 600V 95mm 4 → 30 V dc 47.5mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 40 A 3P-NO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 600 V Maximum Load Siemens 0.5 A 40 A - Chassis Mount 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 157.5 x 121 x 100mm 48 → 600V 100mm 4 → 30 V dc 121mm 157.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 600 V Maximum Load Siemens 0.1 A 10.5 A - DIN Rail 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 45 x 104.5 x 100mm 48 → 600V 100mm 4 → 30 V dc 104.5mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 230 V Maximum Load Siemens 0.1 A 20 A - Chassis Mount 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 48 x 85mm 24 → 230V 85mm 15 → 24 V dc 48mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 230 V Maximum Load Siemens 0.5 A 20 A Sirius Classic DIN Rail 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 140.5 x 100mm 24 → 230V 100mm 15 → 24 V dc 140.5mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 30 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 230 V Maximum Load Siemens 0.5 A 30 A Sirius Classic DIN Rail 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 45 x 140.5 x 100mm 24 → 230V 100mm 15 → 24 V dc 140.5mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 40 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 230 V Maximum Load Siemens 0.5 A 40 A Sirius Classic DIN Rail 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 67.5 x 156 x 100mm 24 → 230V 100mm 15 → 24 V dc 156mm 67.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 50 A SPNO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 230 V Maximum Load Siemens 0.5 A 50 A - Chassis Mount 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 48 x 85mm 24 → 230V 85mm 15 → 24 V dc 48mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 600 V Maximum Load Siemens 0.5 A 20 A - DIN Rail 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 90 x 112.5 x 100mm 48 → 600V 100mm 4 → 30 V dc 112.5mm 90mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 230 V Maximum Load Siemens 0.1 A 20 A - Chassis Mount 24 V 230 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 45 x 48 x 57.6mm 24 → 230V 57.6mm 15 → 24 V dc 48mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 50 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 460 V Maximum Load Siemens 0.5 A 50 A Sirius Classic DIN Rail 48 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 67.5 x 156 x 100mm 48 → 460V 100mm 15 → 24 V dc 156mm 67.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 460 V Maximum Load Siemens 0.5 A 20 A Sirius Classic DIN Rail 48 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 140.5 x 100mm 48 → 460V 100mm 15 → 24 V dc 140.5mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 50 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail Thyristor, 600 V Maximum Load Siemens 0.5 A 50 A - DIN Rail 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 157.5 x 121 x 180mm 48 → 600V 180mm 4 → 30 V dc 121mm 157.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 460 V Maximum Load Siemens 0.1 A 20 A - Chassis Mount 230 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 48 x 85mm 230 → 460V 85mm 15 → 24 V dc 48mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
Siemens 55 A 3P-NO Solid State Relay, Zero Crossing, Chassis Mount Thyristor, 600 V Maximum Load Siemens 0.5 A 55 A - Chassis Mount 48 V 600 V 4 V dc 30 V dc Zero Crossing 3P-NO Screw Thyristor 1 (+1/2 cycle) ms 45 x 47.5 x 95mm 48 → 600V 95mm 4 → 30 V dc 47.5mm 45mm 10 mA -25 → +60°C +60°C -25°C
Siemens 10.5 A SPNO Solid State Relay, Instantaneous, DIN Rail Thyristor, 230 V ac Maximum Load Siemens 0.1 A 10.5 A Sirius Classic DIN Rail 24 V ac 230 V ac 15 V dc 24 V dc Instantaneous SPNO Screw Thyristor 1 (+1/2 cycle) ms 22.5 x 94 x 100mm 24 → 230V 100mm 15 → 24 V dc 94mm 22.5mm 10 mA -25 → +60°C +60°C -25°C
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
Vaatate 1 - 20 53 leitud tootest