€ 0.541 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
RS Stock No.: 909-4234 Brand: HARWIN Manufacturers Part No.: D2899-42 € 2.232 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket HARWIN 2
Beryllium Copper
Gold over Nickel
5.08mm
Vertical
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm
€ 1.798 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm
€ 0.666 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm
€ 0.377 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm
€ 1.798 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
RS Stock No.: 161-3505 Brand: HARWIN Manufacturers Part No.: D01-9972042 € 1.922 Each (In a Pack of 300) (Exc. Vat)
Available in multiples of 300
Add to basket HARWIN 20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm
€ 0.474 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm
€ 0.782 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 5
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm
€ 0.744 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm
€ 3.472 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket TE Connectivity 20
Beryllium Copper
Gold
2.54mm
Straight
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm
€ 0.379 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm
€ 1.674 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm
€ 1.091 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 6
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm
€ 1.426 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
€ 2.666 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm
€ 0.52 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm
€ 0.64 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket Preci-Dip 4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm
RS Stock No.: 161-3624 Brand: HARWIN Manufacturers Part No.: D01-9972042 € 2.728 Each (In a Pack of 5) (Exc. Vat)
Available in multiples of 5
Add to basket HARWIN 20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm