Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and th...

Showing 1-20 of 430 products

Filter

Sort

Filter

Sort

€ 7.32

€ 7.32 Each (Exc. Vat)

Add to basket
RS Pro
Sealing Plug
Sealing Cap
30 mm
Magnetic Connector
75mm
30 mm
-
-
-
-
-
-
No
Phoenix Contact, M12 Circular Connector Seal Seal, Shell Size M12 for use with M12 Plugs
RS Stock No.267-1898BrandPhoenix ContactManufacturers Part No.1430488

€ 63.24

€ 6.324 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Phoenix Contact
Seal
Circular Connector Seal
M12
M12 Plugs
-
-
IP65, IP69K, IP67
M12
-
85°C
-40°C
Copper, Nickel, Zinc
No
TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector
RS Stock No.680-6920BrandTE ConnectivityManufacturers Part No.213926-1

€ 57.41

€ 57.41 Each (Exc. Vat)

Add to basket
TE Connectivity
Seal
Connector Seal
13
Circular Connector
-
-
-
CPC
-
105°C
-55°C
Silicone
No
TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector
RS Stock No.680-6914BrandTE ConnectivityManufacturers Part No.213925-1

€ 28.77

€ 28.77 Each (Exc. Vat)

Add to basket
TE Connectivity
Seal
Connector Seal
13
Circular Connector
-
-
-
CPC
-
105°C
-55°C
Silicone
No
TE Connectivity Connector Seal Seal diameter 4.8 mm
Also available in industry standard packaging
RS Stock No.717-4331BrandTE ConnectivityManufacturers Part No.184140-1

€ 1.13

€ 0.113 Each (In a Pack of 10) (Exc. Vat)

Add to basket
TE Connectivity
Seal
Connector Seal
-
-
7.45mm
4.8 mm
-
-
-
130°C
-40°C
Silicone
No
ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
RS Stock No.752-5701BrandITT CannonManufacturers Part No.121668-0034

€ 2.63

€ 0.263 Each (In a Pack of 10) (Exc. Vat)

Add to basket
ITT Cannon
Flange
Wire Seal
-
APD Series ISO 15170 Connector
6.5mm
5.7 mm
IP67, IP69K
APD
-
125°C
-40°C
Polybutylene Terephthalate Fibreglass, Copper Alloy, Silver Plated, Brass, Polyamide 66 Fibreglass, Hydrogenated Nitrile Butadiene Rubber
ISO 15170, RoHS, European Union directive 2002/95/EC, DIN72585, DIN EN 60529, EN 60512
ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
RS Stock No.752-5770BrandITT CannonManufacturers Part No.121667-0025

€ 2.23

€ 0.223 Each (In a Pack of 10) (Exc. Vat)

Add to basket
ITT Cannon
Wire Seal
Connector Seal
-
APD Series
7.8mm
3.9 mm
IP67, IP69K
APD
-
125°C
-40°C
Polyamide 66 Fibreglass, Silver Plated, Gold Plated, Polybutylene Terephthalate Fibreglass, Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Tin, Silver, Brass, Copper
No

€ 5.02

€ 5.02 Each (Exc. Vat)

Add to basket
TE Connectivity
Seal
Connector Seal
23
AMP Circular Plastic and Metal Shell Connectors
47.62mm
-
-
-
-
105°C
-55°C
-
RoHS
Deutsch, HD10 Connector Seal Wire Seal for use with STRIKE Series, Common Contact System, Quick Connect Series
RS Stock No.425-430BrandDeutschManufacturers Part No.114017

€ 9.30

€ 0.372 Each (In a Bag of 25) (Exc. Vat)

Add to basket
Deutsch
Wire Seal
Connector Seal
-
STRIKE Series, Common Contact System, Quick Connect Series
-
-
-
HD10
-
125°C
-55°C
Copper Alloy, Nickel Plated, Thermoplastic, Silicone Rubber
Salt spray per MIL-STD 1344 method 1001
ITT Cannon, APD Connector Seal Wire Seal, Shell Size PG16 diameter 9 mm for use with APD Series
RS Stock No.752-5600BrandITT CannonManufacturers Part No.121668-0035

€ 0.57

€ 0.57 Each (Exc. Vat)

Add to basket
ITT Cannon
Wire Seal
Connector Seal
PG16
APD Series
8mm
9 mm
IP67
APD
-
125°C
-40°C
-
No
ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
RS Stock No.752-5698BrandITT CannonManufacturers Part No.121668-0032

€ 1.71

€ 0.171 Each (In a Pack of 10) (Exc. Vat)

Add to basket
ITT Cannon
Wire Seal
Connector Seal
-
APD Series
6.5mm
5.7 mm
IP67, IP69K
APD
-
125°C
-40°C
Copper Alloy, Silver, Silver Plated, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Brass, Tin, Gold Plated, Hydrogenated Nitrile Butadiene Rubber
DIN EN 60529, ISO 15170, DIN72585

€ 91.76

€ 9.176 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Souriau Sunbank by Eaton
Receptacle Wall Mount
Connector Seal
-
UTP-UTG-UT0-UT0W
26.2mm
-
-
UTFD1-B
12
-
-
-
No

€ 7.44

€ 1.488 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Phoenix Contact
Screw Plug
Circular Connector Seal
M12
Unoccupied M12 Sockets
12.97mm
13.5 mm
IP65, IP67
PROT
-
85°C
-40°C
Polyamide
Flammability rating according to UL 94 V0, UL Recognised (Approval ID: E240868))
Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
RS Stock No.448-1740BrandAmphenol SocapexManufacturers Part No.JE 18

€ 16.12

€ 3.224 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Amphenol Socapex
Flange
Connector Seal
19
RJ Field Connector
-
13 mm
IP68
-
-
85°C
-40°C
Marine Bronze, Aluminium
MIL-C-26500, NAS 1599, RoHS, TIA/EIA 568B, UL94 V0, NF F 16 101 & 16 102, ISO/IEC 11801

€ 7.44

€ 1.488 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Phoenix Contact
Screw Plug
Circular Connector Seal
M8
M8 sockets of the sensor/actuator cable, boxes and flush-type connectors
-
9.7 mm
IP67
PROT
-
-
-
Polybutylene Terephthalate
Flammability rating according to UL 94 V0
Glenair, 40450 Connector Seal Flange diameter 27 mm for use with IPT Series, IT Series, ITS Series Front-Mounted Square
RS Stock No.513-4120BrandGlenairManufacturers Part No.10-40450-18

€ 35.34

€ 3.534 Each (In a Bag of 10) (Exc. Vat)

Add to basket
Glenair
Flange
Connector Seal
-
IPT Series, IT Series, ITS Series Front-Mounted Square Flange Receptacle, ITH Series
35mm
27 mm
IP67
40450
-
100°C
-40°C
-
MIL-C-5015 Compatible
TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
RS Stock No.360-2766BrandTE ConnectivityManufacturers Part No.81665-2

€ 1.86

€ 1.86 Each (Exc. Vat)

Add to basket
TE Connectivity
Seal
Connector Seal
17
CPC Receptacle with Square Flange
38.1mm
-
-
-
-
105°C
-55°C
-
CSA International Certified File No. LR7189, UL flammability rating of 94 V-1, UL File No. E28476
Glenair, 40450 Connector Seal Flange, Shell Size 10SL diameter 18.2 mm for use with IPT Series, ITH Series, ITS Series
RS Stock No.513-4085BrandGlenairManufacturers Part No.10-40450-10

€ 26.04

€ 2.604 Each (In a Bag of 10) (Exc. Vat)

Add to basket
Glenair
Flange
Connector Seal
10SL
IPT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle, IT Series
25.4mm
18.2 mm
IP67
40450
-
100°C
-40°C
-
No
Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
RS Stock No.448-0040BrandAmphenol SocapexManufacturers Part No.JE 19

€ 29.76

€ 5.952 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Amphenol Socapex
Flange
Connector Seal
19
RJ Field Connector
-
13 mm
IP68
-
-
85°C
-40°C
Aluminium, Marine Bronze
No
ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
RS Stock No.752-5761BrandITT CannonManufacturers Part No.121667-0023

€ 1.56

€ 0.156 Each (In a Pack of 10) (Exc. Vat)

Add to basket
ITT Cannon
Wire Seal
Connector Seal
-
APD Series
7.8mm
3.9 mm
IP69K, IP67
-
-
125°C
-40°C
-
DIN 670722 FLY, DIN EN 60529, ISO 15170-2, DIN 72551 FLRY, ISO 15170, EN 60512

...