SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Littelfuse, P3100SBLRP, SIDAC, 275 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3248Brand: LittelfuseManufacturers Part No.: P3100SBLRP

€ 7.38

€ 0.738 Each (In a Pack of 10) (Exc. Vat)

Add to basket
SIDAC
375V
4V
150mA
275V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P-S
No
3.95 mm
150°C
Littelfuse, P0300SCLRP, SIDAC, 25 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3258Brand: LittelfuseManufacturers Part No.: P0300SCLRP

€ 6.11

€ 0.611 Each (In a Pack of 10) (Exc. Vat)

Add to basket
SIDAC
40V
4V
50mA
25V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P0300S
No
3.95 mm
150°C
Littelfuse, P0080SALRP, SIDAC, 6 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.: 738-3217Brand: LittelfuseManufacturers Part No.: P0080SALRP

€ 5.16

€ 0.516 Each (In a Pack of 10) (Exc. Vat)

Add to basket
SIDAC
25V
4V
50mA
6V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P0080S
No
3.95 mm
150°C

€ 8.73

€ 0.873 Each (In a Pack of 10) (Exc. Vat)

Add to basket
SIDACtor Protection Thyristor
25V
4V
50mA
25V
Surface
DO-214AA (SMB)
0.005mA
500mA
-40°C
4.6mm
MC
UL 94V-0, TIA-968-B, YD/T 950, TIA-968-A, YD/T 1082, ITU K.20/21 Enhanced Level, ITU K.20/21 Basic Level, IEC 61000-4-5, GR 1089 Intra-building, YD/T 993, GR 1089 Inter-building
3.95 mm
150°C
Littelfuse, K2401GRP, SIDAC, 190 V 5 μA, 2-Pin DO-15
Also available in industry standard packaging
RS Stock No.: 793-1885Brand: LittelfuseManufacturers Part No.: K2401GRP

€ 12.71

€ 2.542 Each (In a Pack of 5) (Exc. Vat)

Add to basket
SIDAC
250V
1.5V
160mA
190V
Through Hole
DO-15
5μA
10μA
125°C
6.86mm
K2401G
No
3.556 mm
-40°C
Littelfuse, P0080SAMCLRP, SIDAC, 6 V 5 mA, 2-Pin DO-214
Also available in industry standard packaging
RS Stock No.: 738-3208Brand: LittelfuseManufacturers Part No.: P0080SAMCLRP

€ 14.88

€ 1.488 Each (In a Pack of 10) (Exc. Vat)

Add to basket
SIDAC
-
4V
50mA
6V
Surface
DO-214
5mA
-
150°C
4.6mm
P0080SA
No
3.95 mm
-40°C
Littelfuse, SIDAC, 190 V 5 μA, 2-Pin DO-15
RS Stock No.: 165-9870Brand: LittelfuseManufacturers Part No.: K2401GRP

€ 7,130.00

€ 1.426 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
SIDAC
250V
1.5V
160mA
190V
Through Hole
DO-15
5μA
10μA
125°C
6.86mm
K2401G
No
3.556 mm
-40°C