NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits tha...

Showing 1-20 of 26 products

Filter

Sort

Filter

Sort

Infineon 4 MB 45 ns NVRAM 44-Pin TSOP
RS Stock No.: 194-9071Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

€ 6,344.46

€ 46.996 Each (In a Tray of 135) (Exc. Vat)

Add to basket
Infineon
NVRAM
4MB
-
512 k x 8 Bit
-
8bit
-
45ns
Surface
TSOP
44
-
-
-
-
18.51mm
1.04mm
10.26 mm
-
85°C
-40°C
70mA
-
8
512K
2.7V
3.6V

€ 50.10

€ 50.10 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
64kB
-
8K x 8 bit
-
8bit
-
100ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
8
4.75V
5.5V

€ 57.04

€ 57.04 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.5V
5.5V

€ 43.40

€ 43.40 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V
STMicroelectronics 32 kB 70 ns NVRAM 28-Pin PCDIP
Also available in industry standard packaging
RS Stock No.: 310-9683Brand: STMicroelectronicsManufacturers Part No.: M48T35-70PC1

€ 73.16

€ 73.16 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
32kB
-
32K x 8 Bit
-
8bit
-
70ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
8.89mm
18.34 mm
-
70°C
0°C
50mA
-
8
32
4.75V
5.5V
STMicroelectronics 16 kB 70 ns NVRAM 24-Pin PCDIP
RS Stock No.: 103-1428Brand: STMicroelectronicsManufacturers Part No.: M48Z02-70PC1

€ 571.14

€ 40.796 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V
STMicroelectronics 16 kB 5 ns NVRAM 24-Pin PCDIP
Also available in industry standard packaging
RS Stock No.: 811-1054Brand: STMicroelectronicsManufacturers Part No.: M48Z12-150PC1

€ 35.59

€ 35.59 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
5ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2k
4.5V
5.5V
STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP
Also available in industry standard packaging
RS Stock No.: 714-7572Brand: STMicroelectronicsManufacturers Part No.: M48Z18-100PC1

€ 44.02

€ 44.02 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
64kB
-
8K x 8 bit
-
8bit
-
100ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
8
4.5V
5.5V
STMicroelectronics 256 kB 5 ns NVRAM 28-Pin PCDIP
Also available in industry standard packaging
RS Stock No.: 811-1114Brand: STMicroelectronicsManufacturers Part No.: M48Z35-70PC1

€ 45.88

€ 45.88 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
256kB
-
32K x 8 Bit
-
8bit
-
5ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
9.65mm
18.34 mm
-
70°C
0°C
20mA
-
8
32k
4.75V
5.5V
STMicroelectronics 64 kB 100 ns NVRAM 28-Pin PCDIP
Also available in industry standard packaging
RS Stock No.: 189-2428Brand: STMicroelectronicsManufacturers Part No.: M48Z08-100PC1

€ 50.59

€ 50.59 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
64kB
-
8K x 8 bit
-
8bit
-
100ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
8
4.75V
5.5V

€ 53.20

€ 53.20 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
64kB
-
8K x 8 bit
-
8bit
-
150ns
Through Hole
PCDIP
28
-
-
-
-
39.88mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
8
4.75V
5.5V
Infineon 4 MB 45 ns NVRAM 44-Pin TSOP, CY14B104LA-ZS25XI
Also available in industry standard packaging
RS Stock No.: 194-9072Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

€ 47.37

€ 47.37 Each (Exc. Vat)

Add to basket
Infineon
NVRAM
4MB
-
512 k x 8 Bit
-
8bit
-
45ns
Surface
TSOP
44
-
-
-
-
18.51mm
1.04mm
10.26 mm
-
85°C
-40°C
70mA
-
8
512K
2.7V
3.6V
STMicroelectronics 16 kB 150 ns NVRAM 24-Pin PCDIP
RS Stock No.: 168-6069Brand: STMicroelectronicsManufacturers Part No.: M48T02-150PC1

€ 461.78

€ 32.984 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
150ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V

€ 41.79

€ 41.79 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
150ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V
STMicroelectronics 16 kB 150 ns Real Time Clock 24-Pin PCDIP
RS Stock No.: 168-8612Brand: STMicroelectronicsManufacturers Part No.: M48T12-150PC1

€ 815.92

€ 58.28 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
Real Time Clock
16kB
-
2K x 8 bit
-
10bit
-
150ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
11
2
4.5V
5.5V

€ 62.62

€ 62.62 Each (Exc. Vat)

Add to basket
STMicroelectronics
Real Time Clock
16kB
-
2K x 8 bit
-
10bit
-
150ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
11
2
4.5V
5.5V
STMicroelectronics 16 kB 5 ns NVRAM 24-Pin PCDIP, M48Z12-150PC1
RS Stock No.: 168-7902Brand: STMicroelectronicsManufacturers Part No.: M48Z12-150PC1

€ 564.20

€ 40.30 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
5ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2k
4.5V
5.5V
STMicroelectronics 16 kB 70 ns NVRAM 24-Pin PCDIP
RS Stock No.: 103-1455Brand: STMicroelectronicsManufacturers Part No.: M48Z12-70PC1

€ 730.86

€ 52.204 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.5V
5.5V
STMicroelectronics 16 kB 70 ns NVRAM 24-Pin PCDIP
RS Stock No.: 168-6085Brand: STMicroelectronicsManufacturers Part No.: M48T02-70PC1

€ 446.15

€ 31.868 Each (In a Tube of 14) (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V

€ 40.30

€ 40.30 Each (Exc. Vat)

Add to basket
STMicroelectronics
NVRAM
16kB
-
2K x 8 bit
-
8bit
-
70ns
Through Hole
PCDIP
24
-
-
-
-
34.8mm
8.89mm
18.34 mm
-
70°C
0°C
80mA
-
8
2
4.75V
5.5V