SDRAM

SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit...

Showing 1-20 of 324 products

Filter

Sort

Filter

Sort

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2600Brand: WinbondManufacturers Part No.: W9864G6KH-6I

€ 254.45

€ 2.356 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
64Mbit
-
8M x 8 bit
166MHz
16bit
14bit
8bit
5ns
8M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
10.29mm
3.6 V

€ 7.94

€ 7.94 Each (Exc. Vat)

Add to basket
Micron
128MB
SDR
8M x 16 bit
167MHz
16bit
14bit
16bit
6ns
8M
Surface Mount
TSOP
54
22.22 x 10.16 x 1.2mm
1.2mm
22.22mm
+70 °C
3 V
0 °C
10.16mm
3.6 V

€ 6.20

€ 6.20 Each (Exc. Vat)

Add to basket
Micron
256MB
SDR
16M x 16 bit
167MHz
16bit
15bit
16bit
6ns
16M
Surface Mount
TSOP
54
22.22 x 10.16 x 1.2mm
1.2mm
22.22mm
+70 °C
3 V
0 °C
10.16mm
3.6 V
Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA
RS Stock No.: 201-7969Brand: InfineonManufacturers Part No.: S27KS0643GABHV020

€ 1,574.80

€ 1,574.80 1 Tray of 338 (Exc. Vat)

Add to basket
Infineon
64Mbit
DDR
8M x 8
200MHz
8bit
16bit
8bit
35ns
8M
Surface Mount
FBGA
24
8 x 6 x 1mm
1mm
8mm
+105 °C
1.7 V
-40 °C
6mm
2 V

€ 6.70

€ 3.348 Each (In a Pack of 2) (Exc. Vat)

Add to basket
ISSI
64Mbit
-
4M x 16 bit
143MHz
16bit
14bit
16bit
5.4ns
4M
Surface Mount
TSOP
54
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
+85 °C
3 V
-40 °C
10.29mm
3.6 V
Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA
RS Stock No.: 188-2577Brand: WinbondManufacturers Part No.: W949D2DBJX5I

€ 1,235.04

€ 5.146 Each (In a Tray of 240) (Exc. Vat)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
32bit
15bit
8bit
5ns
64M
Surface Mount
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
+85 °C
1.7 V
-40 °C
8.1mm
1.95 V
Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
RS Stock No.: 188-2578Brand: WinbondManufacturers Part No.: W949D6DBHX5I

€ 1,547.52

€ 4.96 Each (In a Tray of 312) (Exc. Vat)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
16bit
15bit
8bit
5ns
64M
Surface Mount
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
+85 °C
1.7 V
-40 °C
8.1mm
1.95 V
Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2599Brand: WinbondManufacturers Part No.: W9825G6KH-6I

€ 348.19

€ 3.224 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
256Mbit
-
32M x 8 bit
166MHz
16bit
15bit
8bit
5ns
32M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
10.29mm
3.6 V

€ 8.56

€ 2.852 Each (In a Pack of 3) (Exc. Vat)

Add to basket
Alliance Memory
16Mbit
DDR
1M x 16 bit
143MHz
16bit
-
16bit
5.4ns
512K
Surface Mount
TSOP
50
21.08 x 10.29 x 1.1mm
1.1mm
21.08mm
+70 °C
3 V
0 °C
10.29mm
3.6 V
Winbond W9425G6KH-5I, SDRAM 256Mbit Surface Mount, 200MHz, 2.3 V to 2.7 V, 66-Pin TSOP
RS Stock No.: 188-2575Brand: WinbondManufacturers Part No.: W9425G6KH-5I

€ 254.45

€ 2.356 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
256Mbit
DDR
32M x 8 bit
200MHz
16bit
15bit
8bit
55ns
32M
Surface Mount
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
2.3 V
-40 °C
10.29mm
2.7 V

€ 10.17

€ 5.084 Each (In a Pack of 2) (Exc. Vat)

Add to basket
ISSI
128Mbit
-
8M x 16
143MHz
16bit
14bit
16bit
5.4ns
8M
Surface Mount
TSOP
54
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
+70 °C
3 V
0 °C
10.29mm
3.6 V
Winbond W9812G6KH-6I, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2598Brand: WinbondManufacturers Part No.: W9812G6KH-6I

€ 267.84

€ 2.48 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
128Mbit
-
16M x 8 bit
166MHz
16bit
14bit
8bit
5ns
16M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
+85 °C
3 V
-40 °C
10.29mm
3.6 V

€ 6.32

€ 6.32 Each (Exc. Vat)

Add to basket
ISSI
128Mbit
-
4M x 32
143MHz
32bit
14bit
32bit
6.5ns
4M
Surface Mount
TSOP
86
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
+70 °C
3 V
0 °C
10.29mm
3.6 V
Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA
RS Stock No.: 242-0767Brand: WinbondManufacturers Part No.: W631GG6NB12I

€ 1,227.60

€ 6.20 Each (In a Tray of 198) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.425 V
-40 °C
7.5mm
1.575 V

€ 10.42

€ 5.208 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.425 V
-40 °C
7.5mm
1.575 V
Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA
RS Stock No.: 242-0769Brand: WinbondManufacturers Part No.: W631GG8NB12I

€ 976.50

€ 4.65 Each (In a Tray of 210) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.425 V
-40 °C
8.1mm
1.575 V

€ 11.28

€ 5.642 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.425 V
-40 °C
8.1mm
1.575 V

€ 10.66

€ 5.332 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.283 V
-40 °C
7.5mm
1.425 V
Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA
RS Stock No.: 242-0772Brand: WinbondManufacturers Part No.: W631GU6NB12I

€ 1,031.18

€ 5.208 Each (In a Tray of 198) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
+95 °C
1.283 V
-40 °C
7.5mm
1.425 V
Winbond W631GU8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 78-Pin VFBGA
RS Stock No.: 242-0774Brand: WinbondManufacturers Part No.: W631GU8NB12I

€ 982.08

€ 4.96 Each (In a Tray of 198) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
+95 °C
1.28 V
-40 °C
8.1mm
1.45 V

...