RS Stock No.: 274-3485 Brand: Recom Manufacturers Part No.: RACM06E-05SK/277 € 260.40 1 Tube of 18 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
5V
-
-
6W
Through Hole
-
130kHz
2
1.2A
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
1200mA
150mA
-
No
-
-
5V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
5V
-
-
6W
Through Hole
-
130kHz
2
1.2A
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
1200mA
150mA
-
No
-
-
5V
-
-
-
RS Stock No.: 274-3481 Brand: Recom Manufacturers Part No.: RACM30-24SK/277/OF € 257.92 1 Tray of 12 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
24V
-
-
30W
Panel
-
100kHz
3
1.25A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
55°C
-
RACM30
76.2mm
-
25mm
38.1 mm
EN62233, IEC62368-1, EN60601-1, EN61558-1, RoHS2, EN IEC 61204-3, ANSI/AAMI ES60601-1, EN55032 Class B, CAN/CSA-C22.2 No. 60601-1, IEC61558-1, EN55035, EN61010-1, EN61000-4-2/3/4/5/6/8/11, EN62368-1, EN60335-1, IEC61010-1, EN55014-1/2
-
1250mA
650mA
-
-
-
-
24V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
24V
-
-
30W
Panel
-
100kHz
3
1.25A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
55°C
-
RACM30
76.2mm
-
25mm
38.1 mm
EN62233, IEC62368-1, EN60601-1, EN61558-1, RoHS2, EN IEC 61204-3, ANSI/AAMI ES60601-1, EN55032 Class B, CAN/CSA-C22.2 No. 60601-1, IEC61558-1, EN55035, EN61010-1, EN61000-4-2/3/4/5/6/8/11, EN62368-1, EN60335-1, IEC61010-1, EN55014-1/2
-
1250mA
650mA
-
-
-
-
24V
-
-
-
RS Stock No.: 274-3483 Brand: Recom Manufacturers Part No.: RACM06E-3.3SK/277 € 260.40 1 Tube of 18 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
3.3V
-
-
6W
Through Hole
-
130kHz
2
1.818A
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
-
150mA
-
No
-
-
3.3V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
3.3V
-
-
6W
Through Hole
-
130kHz
2
1.818A
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
-
150mA
-
No
-
-
3.3V
-
-
-
RS Stock No.: 274-3473 Brand: Recom Manufacturers Part No.: RACM600-48SL/OF € 2,108.00 1 Box of 7 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
275V
48V
-
-
600W
Chassis
-
-
-
16.67A
-
-
-
Open Frame
80V ac
-
-
-
-
-
-20°C
-
-
70°C
-
RACM600
196.8mm
-
40.6mm
101.6 mm
IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368
-
16670mA
11.4A
-
-
-
-
38.4V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
275V
48V
-
-
600W
Chassis
-
-
-
16.67A
-
-
-
Open Frame
80V ac
-
-
-
-
-
-20°C
-
-
70°C
-
RACM600
196.8mm
-
40.6mm
101.6 mm
IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368
-
16670mA
11.4A
-
-
-
-
38.4V
-
-
-
RS Stock No.: 274-3479 Brand: Recom Manufacturers Part No.: RACM30-15SK/277/OF € 260.40 1 Tray of 12 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
15V
-
-
30W
Panel
-
100kHz
3
2A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
60°C
-
RACM30
76.2mm
-
25mm
38.1 mm
CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035
-
2000mA
650mA
-
-
-
-
15V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
15V
-
-
30W
Panel
-
100kHz
3
2A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
60°C
-
RACM30
76.2mm
-
25mm
38.1 mm
CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035
-
2000mA
650mA
-
-
-
-
15V
-
-
-
RS Stock No.: 274-3477 Brand: Recom Manufacturers Part No.: RACM30-12SK/277/OF € 326.12 1 Tray of 12 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
12V
-
-
30W
Panel
-
100kHz
3
2.5A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
60°C
-
RACM30
76.2mm
-
25mm
38.1 mm
IEC61558-1, ANSI/AAMI ES60601-1, EN60601-1, EN61000-4-2/3/4/5/6/8/11, EN61010-1, EN61558-1, CAN/CSA-C22.2 No. 60601-1, EN60335-1, EN62233, IEC61010-1, RoHS2, IEC62368-1, EN55035, EN62368-1, EN IEC 61204-3, EN55014-1/2, EN55032 Class B
-
2500mA
650mA
-
-
-
-
12V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
12V
-
-
30W
Panel
-
100kHz
3
2.5A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
60°C
-
RACM30
76.2mm
-
25mm
38.1 mm
IEC61558-1, ANSI/AAMI ES60601-1, EN60601-1, EN61000-4-2/3/4/5/6/8/11, EN61010-1, EN61558-1, CAN/CSA-C22.2 No. 60601-1, EN60335-1, EN62233, IEC61010-1, RoHS2, IEC62368-1, EN55035, EN62368-1, EN IEC 61204-3, EN55014-1/2, EN55032 Class B
-
2500mA
650mA
-
-
-
-
12V
-
-
-
RS Stock No.: 274-3491 Brand: Recom Manufacturers Part No.: RACM06E-24SK/277 € 260.40 1 Tube of 18 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
24V
-
-
6W
Through Hole
-
130kHz
2
250mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
250mA
150mA
-
No
-
-
24V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
24V
-
-
6W
Through Hole
-
130kHz
2
250mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
250mA
150mA
-
No
-
-
24V
-
-
-
RS Stock No.: 274-3489 Brand: Recom Manufacturers Part No.: RACM06E-15SK/277 € 260.40 1 Tube of 18 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
15V
-
-
6W
Through Hole
-
130kHz
2
400mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
400mA
150mA
-
No
-
-
15V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
15V
-
-
6W
Through Hole
-
130kHz
2
400mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
400mA
150mA
-
No
-
-
15V
-
-
-
RS Stock No.: 274-3487 Brand: Recom Manufacturers Part No.: RACM06E-12SK/277 € 260.40 1 Tube of 18 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
12V
-
-
6W
Through Hole
-
130kHz
2
500mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
500mA
150mA
-
No
-
-
12V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
12V
-
-
6W
Through Hole
-
130kHz
2
500mA
-
-
-
1 x 1 in
80V ac
-
Flyback
-
-
-
-40°C
-
-
90°C
-
RACM06E
25.6mm
-
16.6mm
25.6 mm
No
-
500mA
150mA
-
No
-
-
12V
-
-
-
RS Stock No.: 274-3475 Brand: Recom Manufacturers Part No.: RACM30-05SK/277/OF € 257.92 1 Tray of 12 (Exc. Vat)
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
5V
-
-
30W
Panel
-
100kHz
3
6A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
50°C
-
RACM30
76.2mm
-
25mm
38.1 mm
EN55014-1/2, IEC61558-1, EN61558-1, EN62233, EN60335-1, EN61010-1, IEC61010-1, EN IEC 61204-3, CAN/CSA-C22.2 No. 60601-1, IEC62368-1, RoHS2, EN55035, EN60601-1, EN55032 Class B, EN61000-4-2/3/4/5/6/8/11, ANSI/AAMI ES60601-1, EN62368-1
-
6000mA
650mA
-
-
-
-
5V
-
-
-
Available in multiples of 1
Add to basket Recom -
AC/DC Converter
305V
5V
-
-
30W
Panel
-
100kHz
3
6A
-
-
-
Open Frame
85V ac
-
-
-
-
-
-40°C
-
-
50°C
-
RACM30
76.2mm
-
25mm
38.1 mm
EN55014-1/2, IEC61558-1, EN61558-1, EN62233, EN60335-1, EN61010-1, IEC61010-1, EN IEC 61204-3, CAN/CSA-C22.2 No. 60601-1, IEC62368-1, RoHS2, EN55035, EN60601-1, EN55032 Class B, EN61000-4-2/3/4/5/6/8/11, ANSI/AAMI ES60601-1, EN62368-1
-
6000mA
650mA
-
-
-
-
5V
-
-
-