RS Stock No.: 625-746 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Interchangeable
5 → 24V dc
90 → 264V ac
1A
-
-
-
-
12W
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RS Stock No.: 255-8079 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
C14
36V
240V
4.16A
45°C
2.1 x 5.5 mm Connector
IEC C14
1
150W
-
1500mm
-
IEC/EN 62368-1
88%
-
50000 hours at 25°C
37mm
71mm
VI
172mm
-
-
AC/AC Adapter
-
-0°C
-
RS Stock No.: 255-8080 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
European
5V
240V
4A
40°C
2.1 x 5.5
2-Pin Euro Plug
1
20W
-
1200mm
-
IEC/EN 62368-1
83.08%
-
50000 hours at 25°C
67.5mm
48mm
VI
76.8mm
-
-
Power Adapter
-
-0°C
-
RS Stock No.: 255-8081 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
3-Pin UK
5V dc
240V
4A
40°C
2.1 x 5.5 x 9.5
UK Plug
1
20W
-
1200mm
-
IEC/EN 62368-1
83.08%
-
50000 hours at 25°C
54.3mm
50mm
VI
76.8mm
-
-
Power Adapter
-
-0°C
-
RS Stock No.: 907-6255 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Australia, European, UK, US
5V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1A
+40°C
USB Type A
Universal Plug
1
5W
-
-
-
CCC, CE, C-Tick, cULus, TUV gs
-
-
-
38mm
31.4mm
-
60.9mm
-
±5%
USB Adapter
-
0°C
-
RS Stock No.: 175-3316 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
12V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1.5A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
18W
Regulated
1.5m
-
CE Certified
-
-
50000h
84.4mm
36mm
VI
74.5mm
-
±5%
AC/DC Adapter
-
0°C
-
RS Stock No.: 124-4716 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Global Plug
12V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
Universal Plug
1
12W
-
1.5m
-
BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1
-
-
-
49mm
32.8mm
VI
70mm
-
-
Universal
-
0°C
-
RS Stock No.: 188-781 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
C14
24V dc
135 → 370 V dc, 90 → 264V ac
2.5A
+40°C
2.1 x 5.5 x 11 mm Centre Positive
IEC 320-C14
1
60W
-
1000mm
-
ErP Compliant
87%
-
100000h
31.7mm
51mm
V
116.3mm
-
±3%
-
-
0°C
±1%
RS Stock No.: 175-3306 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
24V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
500mA
+50°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
12W
Regulated
-
-
CE, TUV/VDE-EN60950-1
83.26%
-
50000h
49.2mm
41mm
VI
78.98mm
-
±5%
AC/DC Adapter
-
0°C
-
RS Stock No.: 175-3305 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
12V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1A
+50°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
12W
Regulated
-
-
CE, TUV/VDE-EN60950-1
83.26%
-
50000h
49.2mm
41mm
VI
78.98mm
-
±5%
AC/DC Adapter
-
0°C
-
RS Stock No.: 188-769 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
C14
12V dc
127 → 370 V dc, 90 → 264V ac
5A
+40°C
2.1 x 5.5 x 11 mm Centre Positive
IEC 320-C14
1
60W
-
1000mm
-
ErP Compliant
87%
-
100000h
31.7mm
51mm
V
116.3mm
-
±3%
-
-
0°C
±1%
RS Stock No.: 175-3310 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type G
12V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1.5A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
UK Plug
1
18W
Regulated
1.5m
-
CE Certified
-
-
50000h
77.7mm
50.9mm
VI
74.5mm
-
±5%
AC/DC Adapter
-
0°C
-
RS Stock No.: 125-4242 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
UK
12V dc
90 → 264V
0 → 1A
+40°C
2.1 mm Centre Positive
-
1
12W
-
1800mm
-
CE, FCC Class B, GS, VCCI
78%
-
50000h
26.5mm
47.5mm
VI
75mm
-
-
-
-
0°C
±5%
RS Stock No.: 125-4243 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
UK
24V dc
90 → 264V
0 → 0.5A
+40°C
2.1 mm Centre Positive
-
1
12W
-
1800mm
-
CE, FCC Class B, GS, VCCI
78%
-
50000h
26.5mm
47.5mm
VI
75mm
-
-
-
-
0°C
±1%
RS Stock No.: 139-1773 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
24V ac
230 V ac, 240V ac
580mA
+40°C
2.1 x 5.5 x 12 mm
EU Plug
1
14W
-
1.8m
No
-
-
-
50k
61mm
60mm
VI
89mm
-
±5%
AC/AC Adapter
-
-20°C
-
RS Stock No.: 175-3297 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
5V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
5W
Regulated
1.5m
-
CE Certified
-
-
50000h
72.2mm
26mm
VI
67mm
-
±5%
AC/DC Adapter
-
0°C
-
RS Stock No.: 139-1770 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
12V ac
230 V ac, 240V ac
700mA
+40°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
9W
-
1.8m
No
-
-
-
50k
42mm
51mm
-
62mm
-
±5%
AC/AC Adapter
-
-20°C
-
RS Stock No.: 175-3324 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Type C
12V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
2A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
EU Plug
1
24W
Regulated
-
-
CE Certified, CE-EN 55022, TUV-GS-EN 60950-1
(Minimum) 86.8%
-
-
95.2mm
36mm
VI
74.5mm
-
±2%
AC/DC Adapter
-
0°C
-
RS Stock No.: 899-8592 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Australia, European, UK, US
5V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
2A
+40°C
USB Type A
Universal Plug
1
10W
-
-
-
CCC, CE, C-Tick, cULus, TUV gs
-
-
50000h
38mm
31.4mm
VI
60.9mm
-
-
Universal
-
0°C
-
RS Stock No.: 144-0957 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro Plug-In Adapter
Australia, European Plug, UK, US
24V dc
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
1.25A
+40°C
2.1 x 5.5 x 12 mm Centre Positive
Universal Plug
1
30W
Regulated
(Minimum) 6ft
-
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
86.95%
-
50000h
36mm
101mm
VI
52mm
HK-AB
±5%
AC/DC Adapter
-
0°C
-