Audio Transformers
Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound aroun...
Showing 1-20 of 106 products
€ 2.54
€ 2.54 Each (Exc. Vat)
Check stock
1
€ 11.16
€ 2.232 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
OEP
150Ω
150Ω
15Ω
100mW Hz @ 300, 1mW Hz @ 30
-
20Ω
28 x 22 x 23mm
Through Hole
Pin
-
23mm
28mm
22mm
30Hz
-
-
-
1+1:1+1
-
30kHz
-
-
OEP
600Ω
600Ω
42Ω
100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
-
58Ω
28 x 22 x 23.2mm
Through Hole
Pin
-
23.2mm
28mm
22mm
30Hz
-
-
-
1+1:1+1
+70°C
35kHz
-
0°C
Bourns
600Ω
600Ω
66Ω
-
-
66Ω
17.7 x 17.7 x 12.6mm
Through Hole
-
-
12.6mm
17.7mm
17.7mm
200Hz
-
-
-
1:1
+60°C
3.5kHz
-
-10°C
OEP
150Ω
600Ω
20.6Ω
100mW Hz @ 300, 1mW Hz @ 30
-
1143Ω
28 x 22 x 23.2mm
Through Hole
Pin
-
23.2mm
28mm
22mm
30Hz
-
-
-
1+1:6.45+6.45
+70°C
25kHz
-
0°C
OEP
150Ω
3.75Ω
10.3Ω
-
-
0.37Ω
27.94 x 22 x 22.9mm
Through Hole
-
-
22.9mm
27.94mm
22mm
30Hz
-
-
-
6.3+6.3:1+1
+70°C
35kHz
-
0°C
Bourns
600Ω
-
115Ω
-
-
115Ω
12.8 x 7.5 x 9mm
Surface Mount
Solder
-
9mm
12.8mm
7.5mm
200Hz
1.5kV
Encapsulated
-
1:1
+85°C
4kHz
Laminated
-20°C
OEP
600Ω
1.5 + 1.5 + 1.5kΩ
83Ω
-
-
89Ω
36 x 30 x 25mm
Through Hole
PC Pin
110g
25mm
36mm
30mm
10Hz
500V
Enclosed
-
1:1:1:1
+70°C
50kHz
Laminated
-20°C
OEP
150 Ω, 600 Ω
150 Ω, 600 Ω
34.5Ω
-
-
40.5Ω
36 x 30 x 25mm
Through Hole
PC Pin
110g
25mm
36mm
30mm
10Hz
500V
Enclosed
-
1+1:1+1
+70°C
50kHz
Laminated
-20°C
OEP
600Ω
2.4kΩ
117Ω
2mW
-
425Ω
18 x 18 x 15mm
Through Hole
PC Pin
14g
15mm
18mm
18mm
40Hz
1000V
Enclosed
-
1:2 C.T
+75°C
20kHz
Laminated
-20°C