Motor Starters
A motor starter is a device for motor control applications and is used to start and stop a motor. A starter is an electromechanical switch similar to a relay, the main difference being that a starter contains a contactor and overload protection to prevent electrical overloading of the motor.
Types of Motor Starter
- DOL Starters - Direct On Line (DOL) or acr...
Näidatakse 1-20 2069 tootest
RS Pro
22kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
45 A
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
Screw Fixing
-
-
RS Pro
3.7kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
7.5 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
Screw Fixing
-
-
RS Pro
0.75kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
1.5 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
DIN Rail, Screw Fixing
-
-
RS Pro
1.1kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
2.2 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
DIN Rail, Screw Fixing
-
-
RS Pro
1.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
3 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
DIN Rail, Screw Fixing
-
-
RS Pro
15.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
30 A
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
Screw Fixing
-
-
RS Pro
18.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
37 A
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
Screw Fixing
-
-
RS Pro
2.2kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
4.5 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
Screw Fixing
-
-
RS Pro
5.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
11 A
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
95mm
DIN Rail, Screw Fixing
-
-
RS Pro
11.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
22 A
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
105mm
DIN Rail, Screw Fixing
-
-
RS Pro
37.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
75 A
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
DIN Rail, Screw Fixing
-
-
RS Pro
7.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
15 A
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
105mm
DIN Rail, Screw Fixing
-
-
RS Pro
30.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
60 A
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
135mm
DIN Rail, Screw Fixing
-
-
RS Pro
45kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
90 A
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
Screw Fixing
-
-
RS Pro
55kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
110 A
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
Screw Fixing
-
-
RS Pro
75kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
150 A
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
160mm
Screw Fixing
-
-
RS Pro
5.5 kW
DOL
-
230 V ac
3
9 → 14 A
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
134mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Pro
5.5 kW
DOL
-
400 V ac
3
9 → 14 A
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
134mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Pro
5.5 kW
DOL
-
400 V ac
3
9 → 14 A
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
148mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Pro
5.5 kW
DOL
-
230 V ac
3
9 → 14 A
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
148mm
-
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
...