RS Stock No.: 237-0799 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
Ultrasonic
Smooth Barrel
-
300 mm
-
-
-
-
-
-
20 V
-
7.1mm
-
-
-
-
-
-40°C
-
-
-
+85°C
-
-
-
-
-
-
-
RS Stock No.: 701-8250 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
4 mm
NO
NPN
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 701-8253 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
4 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 701-8257 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M18
Inductive
Threaded Barrel
-
8 mm
NO
NPN
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
48mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Unshielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 701-8229 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
2 mm
NO
NPN
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 206-6158 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
8 mm
NO
NPN
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Non-Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Unshielded
-
-
-
-
RS Stock No.: 701-8244 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M18
Inductive
Threaded Barrel
-
5 mm
NO
PNP
-
-
-
M12
10 → 30 V dc
IP67
69mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 896-7282 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
Capacitive
Block
-
8 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
50mm
Non-Flush
30mm
PBT
30V
-
-10°C
-
7mm
200 mA
+55°C
30Hz
30 Hz
Unshielded
CE, IEC
Yes
Yes
-
RS Stock No.: 208-257 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
8 mm
NO
PNP
-
-
-
M12
10 → 30 V dc
IP68
52mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
+85°C
2kHz
2 kHz
Unshielded
-
Yes
Yes
-
RS Stock No.: 206-6140 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
4 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP68
50mm
Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
+100°C
2kHz
2 kHz
Shielded
-
-
-
-
RS Stock No.: 208-134 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
Inductive
Block
-
75 mm
NO
PNP
-
-
-
Screw Terminal
10 → 30 V dc
IP67
80mm
Non-Flush
80mm
Plastic
30V
-
-30°C
-
40.5mm
200 mA
+85°C
250Hz
250 Hz
Unshielded
-
Yes
Yes
-
RS Stock No.: 164-6095 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M8
Inductive
Threaded Barrel
-
2.5 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
52mm
Non-Flush
8mm
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
4kHz
4 kHz
Unshielded
CE Certified, cULus Listed
Yes
Yes
-
RS Stock No.: 701-8225 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
2 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 701-8238 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
2 mm
NO
NPN
-
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
150 mA
+75°C
2kHz
2 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 701-8231 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
2 mm
NO
PNP
-
-
-
M12
10 → 30 V dc
IP67
65mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-
RS Stock No.: 146-6754 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Capacitive
Threaded Barrel
-
4 mm
NC
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
52mm
Flush
-
Nickel Copper Alloy
30V
-
-25°C
-
-
200 mA
+70°C
50Hz
50Hz
Shielded
CE
Yes
Yes
-
RS Stock No.: 206-6157 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M12
Inductive
Threaded Barrel
-
4 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
44mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
2kHz
2 kHz
Shielded
-
-
-
-
RS Stock No.: 206-6141 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M18
Inductive
Threaded Barrel
-
8 mm
NO
PNP
-
-
-
M12
10 → 30 V dc
IP68
45mm
Quasi-Flush
-
Stainless Steel
30V
-
-40°C
-
-
200 mA
+100°C
2kHz
2 kHz
Quasi-Shielded
-
-
-
-
RS Stock No.: 208-285 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M30
Inductive
Threaded Barrel
-
20 mm
NO
PNP
-
2m
-
Pre-Cabled
10 → 30 V dc
IP68
62mm
Non-Flush
-
Stainless Steel
30V
-
-30°C
-
-
200 mA
+85°C
1.5kHz
1.5 kHz
Unshielded
-
Yes
Yes
-
RS Stock No.: 701-8222 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro M18
Inductive
Threaded Barrel
-
5 mm
NO
NPN
-
2m
-
Pre-Cabled
10 → 30 V dc
IP67
48mm
Flush
-
Brass Nickel Plated
30V
-
-25°C
-
-
200 mA
+75°C
1kHz
1 kHz
Shielded
cULus Listed, EN 60947-5-2, RoHS Compliant, UL
Yes
Yes
-