Menüü
Kõik tooted
Minu Konto
0.00ilma KM’ta
Menüü

Optocouplers

Näitan 1-20 114 toodetest

Filter

Sorteeri

Filter

Sorteeri

€ 29,76

tk (KM-ta)

Lisa korvi
RS Pro
48 V
14 mA
2500V
32ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 36,96

tk (KM-ta)

Lisa korvi
RS Pro
48 V
1.3 mA
2500V
50ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 31,92

tk (KM-ta)

Lisa korvi
RS Pro
48 V
18 mA
2500V
0.72ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
-
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 37,44

tk (KM-ta)

Lisa korvi
RS Pro
48 V
15 mA
2500V
30ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 51,24

tk (KM-ta)

Lisa korvi
RS Pro
48 V
10 mA
2500V
11ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 29,76

tk (KM-ta)

Lisa korvi
RS Pro
48 V
1.1 mA
2500V
50ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 44,76

tk (KM-ta)

Lisa korvi
RS Pro
48 V
15 mA
2500V
1ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
-
LED
60.8 x 67.5 x 6.1 mm
RS Pro
-25 → +60 °C

€ 1,86

tk (torus 100) (KM-ta)

Lisa korvi
onsemi
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
Current
6.81 x 4.5 x 3.18 mm
-
-40 → +100 °C

€ 1,98

tk (torus 100) (KM-ta)

Lisa korvi
onsemi
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
Current
6.81 x 4.5 x 3.18 mm
-
-40 → +100 °C

€ 1,86

tk (torus 100) (KM-ta)

Lisa korvi
onsemi
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
Current
6.81 x 4.5 x 3.18 mm
-
-40 → +100 °C

€ 0,33

tk (rullis 3000) (KM-ta)

Lisa korvi
onsemi
1.6 V
200 mA
-
18µs
4
Surface Mount
-40°C
+110°C
7.8mm
4.1mm
2.2mm
-
Phototransistor
DC
7.8 x 4.1 x 2.2 mm
FODM100
-40 → +110 °C

€ 0,80

tk (rullis 1000) (KM-ta)

Lisa korvi
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
Current
-
6.81 x 4.5 x 3.18 mm
FOD8314
-40 → +100 °C

€ 2,64

tk (torus 80) (KM-ta)

Lisa korvi
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
Positive (Totem Pole)
LED
9.6 x 6.24 x 3.607
ACNU - 4803
-40 → 105 Degrees C

€ 2,64

tk (torus 80) (KM-ta)

Lisa korvi
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
Positive (Totem Pole)
LED
9.6 x 6.24 x 3.607
ACNU - 4803
-40 → 105 Degrees C

€ 6,72

tk (torus 80) (KM-ta)

Lisa korvi
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
Rail-to-Rail
LED
13.6 x 6.24 x 3.607 mm
-
-40 → +110 °C

€ 0,773

tk (rullis 1000) (KM-ta)

Lisa korvi
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
Current
-
6.81 x 4.5 x 3.18 mm
FOD8314
-40 → +100 °C

€ 2,64

tk (pakis 5) (KM-ta)

Lisa korvi
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
Positive (Totem Pole)
LED
9.6 x 6.24 x 3.607 mm
-
-40 → +105 °C

€ 2,64

tk (pakis 5) (KM-ta)

Lisa korvi
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
Positive (Totem Pole)
LED
9.6 x 6.24 x 3.607 mm
-
-40 → +105 °C

€ 9,24

tk (pakis 2) (KM-ta)

Lisa korvi
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
Rail-to-Rail
LED
13.6 x 6.24 x 3.607 mm
-
-40 → +110 °C

€ 1,86

tk (pakis 10) (KM-ta)

Lisa korvi
onsemi
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
Current
6.81 x 4.5 x 3.18 mm
-
-40 → +100 °C