Machine Lights
- Machine lights are high-quality, energy efficient lamps used for the precise visual inspection of machines and instruments. They improve visibility, providing exceptional brightness for carrying out detailed work. Our curated range of machine lights includes products from leading brands, such as Patlite, Serious, Waldmann and RS PRO, and features a range of lighting fitting styles, from po...
Näidatakse 1-20 189 tootest
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
800mm
Adjustable Arm
IP65
Type G - British BS1363
400mm
-
No
-
-
1.8m
-
-
A+
RS Pro
Halogen
-
-
240 V ac
Articulated Arm
-
55 W
830mm
Articulated
IP65
-
830mm
-
Yes
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 260 V ac
Linear Fixed
-
22 W
-
-
IP65
Type C - Europlug
-
877 mm
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Linear Fixed
-
12 W
-
-
IP65
Type C - Europlug
-
340 mm
Yes
-
-
1.8m
-
-
A+
RS Pro
Halogen
-
-
24 V ac/dc
Articulated Arm
-
70 W
-
Short
IP65
-
-
-
No
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 240 V ac
Flexible Arm
-
3 W
520mm
Flexible Neck
IP20
Type G - British BS1363
520mm
-
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
430mm
Adjustable Arm
IP65
Type G - British BS1363
215mm
-
No
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
24 V ac
Articulated Arm
-
12 W
-
Adjustable Arm
IP65
-
-
-
Yes
-
-
1.8m
-
-
A+
RS Pro
Compact Fluorescent
-
-
230 Vac
Linear Fixed
-
24 W
-
-
IP67
-
-
420 mm
-
-
-
-
-
-
E
RS Pro
Halogen
-
-
24 V ac/dc
Articulated Arm
-
70 W
830mm
Articulated
IP65
-
830mm
-
-
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 277 V ac
Flexible Arm
-
3 W
520mm
Flexible Neck
IP20
Type C - Europlug
-
-
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
24 V
Articulated Arm
-
12 W
800mm
Adjustable Arm
IP65
-
-
-
Yes
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
-
Adjustable Arm
IP65
Type G - British BS1363
-
-
No
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
-
Adjustable Arm
IP65
Type C - Europlug
-
-
Yes
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 260 V ac
Linear Fixed
-
24 W
-
-
IP65
Type G - British BS1363
-
514 mm
Yes
-
-
1.8m
-
-
A+
RS Pro
Halogen
-
-
230 V ac
Articulated Arm
-
55 W
-
Fixed Arm, Short
IP65
-
-
-
No
-
-
1.8m
-
-
C
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
430mm
Adjustable Arm
IP65
Type C - Europlug
215mm
-
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Articulated Arm
-
12 W
800mm
Adjustable Arm
IP65
Type C - Europlug
400mm
-
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Linear Fixed
-
12 W
-
Articulated
IP65
Type G - British BS1363
-
340 mm
Yes
-
-
1.8m
-
-
A+
RS Pro
LED
-
-
100 → 260 V ac
Linear Fixed
-
24 W
-
-
IP65
Type C - Europlug
-
522 mm
Yes
-
-
1.8m
-
-
A+
...