Polymer Capacitors
Polymer capacitors (also known as polymer electrolytic capacitors or polymer e caps) are a type of electrolytic capacitor. A capacitor is a two-terminal electrical components that can store energy, somewhat like a battery. Polymer capacitors have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer materi...
Näidatakse 1-20 2707 tootest
-
Conductive Polymer Aluminium
100µF
72V
Conductive Polymer Aluminum
Surface Mount
F12
-
-
±20%
12.6mm
-
+125°C
-
10 x 12.6mm
SXV
-
360 μA
-
-
10mm
12%
-
Yes
-
Aluminium Electrolytic
100µF
50V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.2mm
10mm
ZV
4000h
-
AEC-Q200
-
10mm
-
-55°C
No
-
Aluminium Electrolytic
100µF
50V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.5mm
10 x 10.5mm
ZV
4000h
-
AEC-Q200
-
10mm
-
-55°C
Yes
-
Conductive Polymer Aluminium
100µF
72V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Conductive Polymer Aluminium
100µF
72V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Conductive Polymer Aluminium
100µF
72V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Conductive Polymer Aluminium
120µF
63V
Conductive Polymer Aluminum
Surface Mount
F12
-
-
±20%
12.6mm
-
+125°C
-
10 x 12.6mm
SXV
-
378 μA
-
-
10mm
12%
-
Yes
-
Aluminium Electrolytic
120µF
50V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.2mm
10 x 10.2mm
ZV
4000h
-
AEC-Q200
-
10mm
-
-55°C
No
-
Aluminium Electrolytic
120µF
50V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.5mm
10 x 10.5mm
ZV
4000h
-
AEC-Q200
-
10mm
-
-55°C
Yes
-
Conductive Polymer Aluminium
120µF
63V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Conductive Polymer Aluminium
120µF
63V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Conductive Polymer Aluminium
120µF
63V
Conductive Polymer Aluminum
Through Hole
F13
-
5mm
±20%
13mm
-
+125°C
-
10 x 13mm
SXE
-
-
-
-
10mm
12%
-
Yes
-
Aluminium Electrolytic
150µF
25V dc
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
5.8mm
6.3 x 5.8mm
ZL
4000h
-
AEC-Q200
-
6.3mm
-
-55°C
No
-
Aluminium Electrolytic
150µF
25V dc
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
6.1mm
6.3 x 6.1mm
ZL
4000h
-
AEC-Q200
-
6.3mm
-
-55°C
Yes
-
Aluminium Electrolytic
150µF
35V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.2mm
8 x 10.2mm
ZV
4000h
-
AEC-Q200
-
8mm
-
-55°C
No
-
Aluminium Electrolytic
150µF
35V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.5mm
8 x 10.5mm
ZV
4000h
-
AEC-Q200
-
8mm
-
-55°C
Yes
-
Aluminium Electrolytic
150µF
35V dc
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
7.7mm
6.3 x 7.7mm
ZL
4000h
-
AEC-Q200
-
6.3mm
-
-55°C
No
-
Aluminium Electrolytic
150µF
35V dc
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
8mm
6.3 x 8mm
ZL
4000h
-
AEC-Q200
-
6.3mm
-
-55°C
Yes
-
Aluminium Electrolytic
220µF
25V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.2mm
8 x 10.2mm
ZV
4000h
-
AEC-Q200
-
8mm
-
-55°C
No
-
Aluminium Electrolytic
220µF
25V
Conductive Polymer Hybrid Aluminum
Surface Mount
SMD
-
-
-
-
-
+135°C
10.5mm
8 x 10.5mm
ZV
4000h
-
AEC-Q200
-
8mm
-
-55°C
Yes
...