Voltage Controlled Amplifiers

Voltage Controlled Amplifiers or Variable Gain Amplifiers are electronic differential amplifiers. VCA or VGA will vary their gain depending on a control voltage. You can control the gain by using a single DC voltage input pin. The voltage controlled amplifier will operate in many frequency bands.Voltage control amplifier applications: Audio level compression, synthesisers ...

Näidatakse 1-8 8 tootest

Filtreeri

Sorteeri

Filtreeri

Sorteeri

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
RS tootekood: 197-7635Bränd: Texas InstrumentsTootja Part nr.: VCA810ID

€ 19,764

tk (torus 75) (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual
-
1MΩ
1
No
-
SOIC
8
85dB
-
-
-
-
-
-
-

€ 19,40

tk (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual
-
1MΩ
1
No
-
SOIC
8
85dB
-
-
-
-
-
-
-

€ 24,16

tk (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual
-
1000000Ω
1
No
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
3.91mm
4.9mm
1.58mm
-40 °C

€ 44,16

tk (ilma käibemaksuta)

Lisa ostukorvi
Analog Devices
Single
4.5 → 5.5 V
175Ω
2
No
Surface Mount
SOIC
16
-
Single Ended
+85 °C
10 x 4 x 1.5mm
4mm
10mm
1.5mm
-40 °C

€ 8,05

tk (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
3.9mm
4.9mm
1.45mm
-40 °C

€ 18,54

tk (ilma käibemaksuta)

Lisa ostukorvi
Analog Devices
Single
5 V
200Ω
1
No
Surface Mount
TSSOP
16
-
Differential
+85 °C
5 x 4.4 x 1.05mm
4.4mm
5mm
1.05mm
-40 °C
LMH6505MA/NOPB Texas Instruments, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC
RS tootekood: 121-8977Bränd: Texas InstrumentsTootja Part nr.: LMH6505MA/NOPB

€ 8,052

tk (torus 95) (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
3.9mm
4.9mm
1.45mm
-40 °C
VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
RS tootekood: 923-3458Bränd: Texas InstrumentsTootja Part nr.: VCA810AID

€ 24,644

tk (torus 75) (ilma käibemaksuta)

Lisa ostukorvi
Texas Instruments
Dual
-
1000000Ω
1
-
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
3.91mm
4.9mm
1.58mm
-40 °C