PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applicati...

Showing 1-20 of 64 products

Filter

Sort

Filter

Sort

Infineon BAR6403WE6327HTSA1 Single PIN Diode, 100 mA, 150 V, 2-Pin SOD-323
Also available in industry standard packaging
RS Stock No.: 258-7712Brand: InfineonManufacturers Part No.: BAR6403WE6327HTSA1

€ 1.98

€ 0.079 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Single
3 GHz
100mA
150V
0.35pF
Surface
SOD-323
2
1.1V
-55°C
-
-
125°C
2.5mm
0.9mm
BAR64
RoHS
1.25 mm
No
Infineon Single PIN Diode, 100 mA, 150 V, 2-Pin SOD-323
RS Stock No.: 258-6970Brand: InfineonManufacturers Part No.: BAR6403WE6327HTSA1

€ 308.76

€ 0.103 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Single
3 GHz
100mA
150V
0.35pF
Surface
SOD-323
2
1.1V
-55°C
-
-
125°C
2.5mm
0.9mm
BAR64
RoHS
1.25 mm
No
Infineon Single PIN Diode, 100 mA, 80 V, 2-Pin TSLP
RS Stock No.: 216-8317Brand: InfineonManufacturers Part No.: BAR9002ELE6327XTMA1

€ 930.00

€ 0.062 Each (On a Reel of 15000) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Single
100 MHz/1 GHz
100mA
80V
0.35pF
Surface
TSLP
2
1V
-55°C
2.3Ω
-
125°C
1mm
0.31mm
-
No
0.6 mm
No
Infineon BAR66E6327HTSA1 Series PIN Diode, 200 mA, 150 V, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 826-9121Brand: InfineonManufacturers Part No.: BAR66E6327HTSA1

€ 3.53

€ 0.141 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Series
100 MHz/1 GHz
200mA
150V
0.9pF
Surface
SOT-23
3
1.2V
-55°C
1.8Ω
-
125°C
2.9mm
0.9mm
BAR66
Pb-Free (RoHS)
1.3 mm
No
ROHM RN731VTE-17 Single PIN Diode, 50 mA, 50 V, 2-Pin SOD-323
Also available in industry standard packaging
RS Stock No.: 700-2612Brand: ROHMManufacturers Part No.: RN731VTE-17

€ 0.76

€ 0.076 Each (In a Pack of 10) (Exc. Vat)

Add to basket
ROHM
PIN Diode
-
Single
100 MHz
50mA
50V
0.4pF
Surface
SOD-323
2
1V
-55°C
-
125°C
1.7mm
0.7mm
-
No
0.07 mm
No
Infineon Series PIN Diode, 100 mA, 150 V, 3-Pin SOT-23
RS Stock No.: 216-8314Brand: InfineonManufacturers Part No.: BAR6404E6327HTSA1

€ 208.32

€ 0.069 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Series
100 MHz/1 GHz
100mA
150V
0.22pF
Surface
SOT-23
3
0.82V
-55°C
2.3Ω
-
125°C
2.9mm
1mm
-
No
2.4 mm
No
Infineon BAR6404WH6327XTSA1 Series PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
Also available in industry standard packaging
RS Stock No.: 826-9291Brand: InfineonManufacturers Part No.: BAR6404WH6327XTSA1

€ 15.38

€ 0.154 Each (In a Pack of 100) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Series
1 MHz to 6 GHz
100mA
150V
0.35pF
Surface
SOT-323
3
1.1V
-55°C
20Ω
-
125°C
2mm
0.8mm
BAR64
Pb-Free (RoHS)
1.25 mm
AEC-Q101
ROHM Single PIN Diode, 50 mA, 50 V, 2-Pin SOD-323
RS Stock No.: 215-9907Brand: ROHMManufacturers Part No.: RN731VTE-17

€ 450.12

€ 0.15 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
ROHM
PIN Diode
-
Single
100 MHz
50mA
50V
0.4pF
Surface
SOD-323
2
1V
-55°C
-
125°C
1.7mm
0.7mm
-
No
0.07 mm
No
NXP BAP64-06,215 Common Anode PIN Diode, 100 mA, 175 V, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 626-1756Brand: NXPManufacturers Part No.: BAP64-06,215

€ 3.99

€ 0.399 Each (In a Pack of 10) (Exc. Vat)

Add to basket
NXP
PIN Diode
-
Common Anode
1 MHz to 3 GHz
100mA
175V
0.35pF
Surface
SOT-23
3
1.1V
-65°C
1.35Ω
-
150°C
3mm
1mm
-
No
1.4 mm
AEC-Q101
Infineon BAR6402VH6327XTSA1 Single PIN Diode, 100 mA, 150 V, 2-Pin SC-79
Also available in industry standard packaging
RS Stock No.: 752-7791Brand: InfineonManufacturers Part No.: BAR6402VH6327XTSA1

€ 2.11

€ 0.084 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
Single
6 GHz
100mA
150V
0.35pF
Surface
SC-79
2
1.1V
-55°C
-
-
125°C
1.2mm
0.55mm
BAR64
No
0.8 mm
AEC-Q101
NXP BAP65-03,115 Single PIN Diode, 100 mA, 30 V, 2-Pin UMD
Also available in industry standard packaging
RS Stock No.: 626-1807Brand: NXPManufacturers Part No.: BAP65-03,115

€ 3.25

€ 0.162 Each (In a Pack of 20) (Exc. Vat)

Add to basket
NXP
PIN Diode
-
Single
1 MHz to 3 GHz
100mA
30V
0.8pF
Surface
UMD
2
1.1V
-65°C
0.9Ω
-
150°C
1.8mm
1.05mm
-
No
1.35 mm
AEC-Q101
Infineon BAT62E6327HTSA1 Isolated Diode, 20 mA, 40 V, 4-Pin SOT-143
Also available in industry standard packaging
RS Stock No.: 288-468Brand: InfineonManufacturers Part No.: BAT62E6327HTSA1

€ 0.40

€ 0.40 Each (Exc. Vat)

Add to basket
Infineon
Diode
-
Isolated
6 GHz
20mA
40V
0.6pF
Surface
SOT-143
4
1.0V
-55°C
-
-
150°C
2.9mm
1mm
BAT62
No
1.3 mm
AEC-Q101
NXP BAP64-02,115 Single PIN Diode, 100 mA, 175 V, 2-Pin SOD-523
Also available in industry standard packaging
RS Stock No.: 626-1728Brand: NXPManufacturers Part No.: BAP64-02,115

€ 8.43

€ 0.422 Each (In a Pack of 20) (Exc. Vat)

Add to basket
NXP
PIN Diode
-
Single
3 GHz
100mA
175V
0.35pF
Surface
SOD-523
2
1.1V
-65°C
1.35Ω
-
150°C
1.25mm
0.65mm
BAP64-02
IEC 60134
0.85 mm
AEC-Q101
Vishay BPW34S Series Silicon PIN Photodiode, 60 V
RS Stock No.: 180-8212Brand: VishayManufacturers Part No.: BPW34S

€ 39.01

€ 0.867 Each (In a Tube of 45) (Exc. Vat)

Add to basket
Vishay
Silicon PIN Photodiode
-
Series
1 MHz
-
60V
70pF
Lead
-
-
-
-40°C
-
-
100°C
5.4mm
3.2mm
BPW34
WEEE 2002/96/EC, RoHS 2002/95/EC, JEDEC JS709A
4.3 mm
No
ROHM RN142VMTE-17 Single PIN Diode, 100 mA, 60 V, 2-Pin UMD
RS Stock No.: 235-2772Brand: ROHMManufacturers Part No.: RN142VMTE-17

€ 427.80

€ 0.143 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
ROHM
PIN Diode
-
Single
100 MHz
100mA
60V
0.45pF
Surface
UMD
2
1V
-55°C
-
150°C
1.35mm
0.9mm
-
No
1.8 mm
No
ROHM RN142VMTE-17 Single PIN Diode, 100 mA, 60 V, 2-Pin UMD
Also available in industry standard packaging
RS Stock No.: 235-2773Brand: ROHMManufacturers Part No.: RN142VMTE-17

€ 8.41

€ 0.336 Each (In a Pack of 25) (Exc. Vat)

Add to basket
ROHM
PIN Diode
-
Single
100 MHz
100mA
60V
0.45pF
Surface
UMD
2
1V
-55°C
-
150°C
1.35mm
0.9mm
-
No
1.8 mm
No
Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
RS Stock No.: 259-1394Brand: InfineonManufacturers Part No.: BAR6405WH6327XTSA1

€ 297.60

€ 0.099 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
2x Common Cathode Pair
6 GHz
100mA
150V
0.35pF
Surface
SOT-323
3
1.1V
-55°C
-
-
125°C
2mm
0.9mm
BAR64
RoHS
1.25 mm
AEC-Q100
Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-23
RS Stock No.: 258-6968Brand: InfineonManufacturers Part No.: BAR6305E6327HTSA1

€ 472.44

€ 0.157 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
2x Common Cathode Pair
3 GHz
100mA
50V
0.3pF
-
SOT-23
3
1.2V
-55°C
-
-
125°C
2.9mm
1mm
BAR63
RoHS
2.4 mm
AEC-Q100
Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323
RS Stock No.: 273-7275Brand: InfineonManufacturers Part No.: BAR6305WH6327XTSA1

€ 1.80

€ 0.072 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
2x Common Cathode Pair
100 MHz/1 GHz
100mA
50V
0.3pF
Surface
SOT-323
3
1.2V
-55°C
-
-
125°C
2.9mm
-
BAR63
No
2.4 mm
AEC-Q101
Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323
RS Stock No.: 273-7277Brand: InfineonManufacturers Part No.: BAR6306WH6327XTSA1

€ 4.61

€ 0.185 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Infineon
PIN Diode
-
2x Common Cathode Pair
100 MHz/1 GHz
100mA
50V
0.3pF
Surface
SOT-323
3
1.2V
-55°C
-
-
125°C
2.9mm
-
BAR63
No
2.4 mm
No