SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Näidatakse 1-1 1 tootest

Filtreeri

Sorteeri

Filtreeri

Sorteeri

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
RS tootekood 165-9870
Bränd Littelfuse
Tootja Part nr. K2401GRP

€ 6,36

tk (rullis 5000) (ilma käibemaksuta)

Lisa ostukorvi
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C