Menüü
Kõik tooted
Minu Konto
0.00ilma KM’ta
Menüü

Fixed Installation DC-AC Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic cir...

Näitan 1-20 78 toodetest

Filter

Sorteeri

Filter

Sorteeri

€ 153,60

tk (KM-ta)

Lisa korvi
RS Pro
24V
230V
300W
350W
Pure Sine Wave
Universal
>90%
50000h
2.61A
204.2mm
150mm
58mm
1.4kg
-20°C
+50°C
50Hz
1
-
25A
Chassis Mount
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 332,40

tk (KM-ta)

Lisa korvi
RS Pro
12V
230V
1000W
1100W
Pure Sine Wave
Universal
>90%
50000h
8.7A
302.2mm
150mm
97.4mm
3kg
-20°C
+50°C
50Hz
1
-
166.7A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-
500W Fixed Installation DC-AC Power Inverter, 21 → 30V dc / 230V ac
RS-i tootenr 189-5011
Mark Mean Well
Tootja partnumber ISI-501-224B

€ 336,00

tk (KM-ta)

Lisa korvi
Mean Well
21 → 30V dc
230V ac
500W
-
-
-
88%
57.8 (Minimum)kh
-
205mm
158mm
67mm
2.4kg
-20°C
+40°C
50Hz
1
-
30A
Surface Mount
-
-
500W Fixed Installation DC-AC Power Inverter, 42 → 60V dc / 230V ac
RS-i tootenr 189-5012
Mark Mean Well
Tootja partnumber ISI-501-248B

€ 327,60

tk (KM-ta)

Lisa korvi
Mean Well
42 → 60V dc
230V ac
500W
-
-
-
88%
57.8 (Minimum)kh
-
205mm
158mm
67mm
2.4kg
-20°C
+40°C
50Hz
1
-
15A
Surface Mount
-
-
1600W Fixed Installation DC-AC Power Inverter, 48 V dc, 230 V ac / 200 → 240V ac
RS-i tootenr 192-9167
Mark COTEK
Tootja partnumber SR-1600-230/48/50/HW PLUS

€ 1 422,00

tk (KM-ta)

Lisa korvi
COTEK
48 V dc, 230 V ac
200 → 240V ac
1600W
-
Pure Sine Wave
-
91%
-
-
509mm
446mm
85mm
6.5kg
-25°C
+40°C
50/60Hz
1
-
60A
-
EN 55032, EN 62368-1, UL 62368-1
-
450W Fixed Installation DC-AC Power Inverter, 10.5 → 15V dc / 230V ac
RS-i tootenr 189-5010
Mark Mean Well
Tootja partnumber ISI-501-212B

€ 276,00

tk (KM-ta)

Lisa korvi
Mean Well
10.5 → 15V dc
230V ac
450W
-
-
-
86%
57.8 (Minimum)kh
-
205mm
158mm
67mm
2.4kg
-20°C
+40°C
50Hz
1
-
50A
Surface Mount
-
-
500W Fixed Installation DC-AC Power Inverter, 21 → 30V dc / 230V ac
RS-i tootenr 189-5018
Mark Mean Well
Tootja partnumber ISI-501-224D

€ 270,00

tk (KM-ta)

Lisa korvi
Mean Well
21 → 30V dc
230V ac
500W
-
-
-
88%
57.8 (Minimum)kh
-
205mm
158mm
67mm
2.4kg
-20°C
+40°C
50Hz
1
-
30A
Surface Mount
-
-

€ 349,20

tk (KM-ta)

Lisa korvi
RS Pro
48V
230V
1000W
1100W
Pure Sine Wave
Universal
>90%
50000h
8.7A
302.2mm
150mm
97.4mm
3kg
-20°C
+50°C
50Hz
1
-
41.7A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 1 212,00

tk (KM-ta)

Lisa korvi
RS Pro
24V
230V
4000W
4100W
Pure Sine Wave
Universal
>90%
50000h
34.78A
543mm
230mm
107.7mm
9kg
-20°C
+50°C
50Hz
2
-
333.3A
Chassis Mount
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-
450W Fixed Installation DC-AC Power Inverter, 10.5 → 15V dc / 230V ac
RS-i tootenr 189-5016
Mark Mean Well
Tootja partnumber ISI-501-212D

€ 339,60

tk (KM-ta)

Lisa korvi
Mean Well
10.5 → 15V dc
230V ac
450W
-
-
-
86%
57.8 (Minimum)kh
-
205mm
158mm
67mm
2.4kg
-20°C
+40°C
50Hz
1
-
50A
Surface Mount
-
-

€ 332,40

tk (KM-ta)

Lisa korvi
RS Pro
24V
230V
1000W
1100W
Pure Sine Wave
Universal
>90%
50000h
8.7A
302.2mm
150mm
97.4mm
3kg
-20°C
+50°C
50Hz
1
-
83.3A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 458,40

tk (KM-ta)

Lisa korvi
RS Pro
12V
230V
1500W
1600W
Pure Sine Wave
Universal
>90%
50000h
13.4A
372mm
230mm
107.7mm
4.7kg
-20°C
+50°C
50Hz
2
-
250A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 458,40

tk (KM-ta)

Lisa korvi
RS Pro
24V
230V
1500W
1600W
Pure Sine Wave
Universal
>90%
50000h
13.4A
372mm
230mm
107.7mm
4.7kg
-20°C
+50°C
50Hz
2
-
125A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 482,40

tk (KM-ta)

Lisa korvi
RS Pro
48V
230V
1500W
1600W
Pure Sine Wave
Universal
>90%
50000h
13.4A
372mm
230mm
107.7mm
5.6kg
-20°C
+50°C
50Hz
2
-
62.5A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 409,20

tk (KM-ta)

Lisa korvi
RS Pro
12 V dc, 230 V
230V
2000W
2100W
Modified Sine Wave
Universal
>88%
50000h
17.39A
345mm
230mm
107.7mm
4.9kg
-20°C
+50°C
50Hz
2
Low-Voltage Alarm & Shutdown, Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
333.3A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Auto Reset After Being in Protected, Compact, IP22, Lightweight, Two LED indicators

€ 558,00

tk (KM-ta)

Lisa korvi
RS Pro
12V
230V
2000W
2100W
Pure Sine Wave
Universal
>90%
50000h
17.39A
372mm
230mm
107.7mm
4.9kg
-20°C
+50°C
50Hz
2
-
333.3A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 552,00

tk (KM-ta)

Lisa korvi
RS Pro
24V
230V
2000W
2100W
Pure Sine Wave
Universal
>90%
50000h
17.39A
372mm
230mm
107.7mm
4.9kg
-20°C
+50°C
50Hz
2
-
166.7A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 403,20

tk (KM-ta)

Lisa korvi
RS Pro
24V dc
230V
2000W
2100W
Modified Sine Wave
Universal
>88%
50000h
17.39A
345mm
230mm
107.7mm
4.9kg
-20°C
+50°C
50Hz
2
-
166.7A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 582,00

tk (KM-ta)

Lisa korvi
RS Pro
48V
230V
2000W
2100W
Pure Sine Wave
Universal
>90%
50000h
17.39A
372mm
230mm
107.7mm
4.9kg
-20°C
+50°C
50Hz
2
-
83.3A
Chassis Mount
CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-

€ 846,00

tk (KM-ta)

Lisa korvi
RS Pro
12V
230V
3000W
3100W
Pure Sine Wave
Universal
>90%
50000h
26.9A
488mm
230mm
107.7mm
7.7kg
-20°C
+50°C
50Hz
2
-
500A
Chassis Mount
CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3
-