Flue Gas Analysers
A flue gas analyser (FGA) is a portable, digital tool used by heating engineers to measure CO, oxygen (O2), differential pressure and temperature of a fossil fuelled appliance such as a fire, hot water heater and domestic boiler. The gas analysers can also measure a room's air as long as it has been calibrated in fresh air outside the room to be tested.
Why do I need to use a Flue Gas An...
Showing 1-7 of 7 products
Kane
Carbon Dioxide, Oxygen, Carbon Monoxide
Flue Gas Analyser
±5 %
400mbar
±0.3 %
80mbar
0.1%
600°C
±0.3 %
45°C
105 mm
EN/IEC
216mm
0.63g
45mm
21%
Rechargeable Battery
8h
Nickel-Metal Hydride
20%
2000ppm
Testo
-
Combustion Gas Analyser Printer
±20 ppm (0 to 400 ppm) ppm
40hPa
-
-40hPa
-
-
±0.2 Vol. %
50°C
88 mm
No
150mm
330g
50mm
-
Battery
6h
-
-
-
Kane
Carbon Monoxide, Carbon Dioxide, Oxygen
Flue Gas Analyser
5 %
-
0.3 %
-
0.1%
600°C
±0.3 %
45°C
105 mm
EN/IEC
216mm
0.63g
45mm
21%
Rechargeable Battery
8h
Nickel-Metal Hydride
20%
2000ppm
SAUERMANN.
Oxygen, Carbon Monoxide, Nitric Oxide
Combustion Gas Analyser
2000 ppm
200mbar
-
-200mbar
0.01%
1250°C
±0.2 %
-
99 mm
cUL, BS EN 50543:2011, BS 7967:2015, UNI 7129, UNI 11137, UNI 10845, UNI 10389, UNE 6067010, UL, ES.02173.ES, EN 503792, EN 503791
194mm
350g
49mm
25%
Battery
8h
Lithium-ion
99.9%
8000ppm
SAUERMANN.
Oxygen, Nitric Oxide, Carbon Monoxide
Combustion Gas Analyser
2000 ppm
200mbar
-
-200mbar
0.01%
1250°C
±0.2 %
-
112 mm
UNI 10389, UNE 6067010, UL, ES.02173.ES, EN 503792, EN 503791, cUL, BS EN 50543:2011, BS 7967:2015, UNI 7129, UNI 11137, UNI 10845
280mm
825g
55mm
25%
Battery
8h
Lithium-ion
99.9%
10000ppm
SAUERMANN.
Carbon Monoxide, Oxygen
Combustion Gas Analyser
2000 ppm
200mbar
-
-200mbar
0.01%
1250°C
±0.2 %
-
99 mm
BS 7967:2015, BS EN 50543:2011, cUL, EN 503791, EN 503792, ES.02173.ES, UL, UNE 6067010, UNI 10389
194mm
350g
49mm
25%
Battery
8h
Lithium-ion
99.9%
8000ppm
SAUERMANN.
Carbon Monoxide, Oxygen
Combustion Gas Analyser
2000 ppm
200mbar
-
-200mbar
0.01%
1250°C
±0.2 %
-
99 mm
UL, cUL, BS EN 50543:2011, EN 503792, UNI 7129, BS 7967:2015, UNI 10845, UNI 11137, UNI 10389, UNE 6067010, ES.02173.ES, EN 503791
194mm
350g
49mm
25%
Battery
8h
Lithium-ion
99.9%
8000ppm