Axial Fans

Vaatate 1 - 20 1620 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Dimensions Supply Voltage Height AC or DC Operation Power Consumption Width Maximum Current Depth Air Flow Diameter Noise Level Fan Speed Static Pressure Bearing Type Fan Housing Shape Series Special Features IP Rating Sensor Output Type Termination Type Direction of Curve
Sanyo Denki 109E Series Axial Fan, 172 (Dia.) ' 51mm, 300cfm, 31.2W, 24 V dc Sanyo Denki 172 (Dia.) <font face="symbol">´</font> 51mm 24 V dc 51mm DC 31.2W - 1.3A - 300cfm 172mm 55dB(A) - - Ball Round 109E 50/60 Hz, 500 VAC, Aluminum, for 1 minute, Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
Sanyo Denki 109E Series Axial Fan, 172 x 150 x 51mm, 300cfm, 31.2W, 24 V dc Sanyo Denki 172 x 150 x 51mm 24 V dc 51mm DC 31.2W 150mm 1.3A 172mm 300cfm - 60dB(A) - - Ball - 109E 50/60 Hz, 500 VAC, Aluminum, for 1 minute, Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
Sanyo Denki 109E Series Axial Fan, 172 x 150 x 51mm, 300cfm, 31.2W, 24 V dc Sanyo Denki 172 x 150 x 51mm 24 V dc 51mm DC 31.2W 150mm 1.3A 172mm 300cfm - 60dB(A) - - Ball - 109E 50/60 Hz, 500 VAC, Aluminum, for 1 minute, Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 10mm, 5.3cfm, 840mW, 12 V dc Sanyo Denki 40 x 40 x 10mm 12 V dc 10mm DC 840mW 40mm 70mA 40mm 5.3cfm - 25dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 15mm, 5.3cfm, 1.14W, 12 V dc Sanyo Denki 40 x 40 x 15mm 12 V dc 15mm DC 1.14W 40mm 90mA 40mm 5.3cfm - 24dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 15mm, 6.4cfm, 1.56W, 12 V dc Sanyo Denki 40 x 40 x 15mm 12 V dc 15mm DC 1.56W 40mm 130mA 40mm 6.4cfm - 28dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 20mm, 10.9cfm, 2.16W, 12 V dc Sanyo Denki 40 x 40 x 20mm 12 V dc 20mm DC 2.16W 40mm 180mA 40mm 10.9cfm - 42dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 20mm, 8cfm, 1.32W, 12 V dc Sanyo Denki 40 x 40 x 20mm 12 V dc 20mm DC 1.32W 40mm 110mA 40mm 8cfm - 33dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 20mm, 8cfm, 1.6W, 5 V dc Sanyo Denki 40 x 40 x 20mm 5 V dc 20mm DC 1.6W 40mm 320mA 40mm 8cfm - 33dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 28mm, 11.3cfm, 2.28W, 24 V dc Sanyo Denki 40 X 40 X 28mm 24 V dc 28mm DC 2.28W 40mm 90mA 40mm 11.3cfm - 37dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 28mm, 14.8cfm, 3.72W, 12 V dc Sanyo Denki 40 X 40 X 28mm 12 V dc 28mm DC 3.72W 40mm 310mA 40mm 14.8cfm - 42dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 28mm, 14.8cfm, 4.56W, 24 V dc Sanyo Denki 40 X 40 X 28mm 24 V dc 28mm DC 4.56W 40mm 190mA 40mm 14.8cfm - 42dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 28mm, 20.8cfm, 6.6W, 12 V dc Sanyo Denki 40 X 40 X 28mm 12 V dc 28mm DC 6.6W 40mm 550mA 40mm 20.8cfm - 50dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109P Series Axial Fan, 40 x 40 x 28mm, 27.6m³/h, 4.32W, 24 V dc Sanyo Denki 40 X 40 X 28mm 24 V dc 40mm DC 4.32W 40mm 180mA 28mm 27.6m³/h - 44dB(A) - - Ball Square 109P - - Pulse Wire Forward
Sanyo Denki 109P Series Axial Fan, 60 x 60 x 15mm, 10.6cfm, 750mW, 5 V dc Sanyo Denki 60 x 60 x 15mm 5 V dc 15mm DC 750mW 60mm 150mA 60mm 10.6cfm - 25dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
Sanyo Denki 109P Series Axial Fan, 60 x 60 x 15mm, 16.9cfm, 1.92W, 24 V dc Sanyo Denki 60 x 60 x 15mm 24 V dc 15mm DC 1.92W 60mm 80mA 60mm 16.9cfm - 36dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
Sanyo Denki 109P Series Axial Fan, 80 x 80 x 15mm, 32.1cfm, 2.4W, 24 V dc Sanyo Denki 80 x 80 x 15mm 24 V dc 15mm DC 2.4W 80mm 100mA 80mm 32.1cfm - 31dB(A) - - Ball Square 109P 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109R Series Axial Fan, 60 x 60 x 25mm, 18.7cfm, 1.32W, 12 V dc Sanyo Denki 60 x 60 x 25mm 12 V dc 25mm DC 1.32W 60mm 110mA 60mm 18.7cfm - 28dB(A) - - Ball Square 109R 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109R Series Axial Fan, 60 x 60 x 25mm, 18.7cfm, 1.44W, 24 V dc Sanyo Denki 60 x 60 x 25mm 24 V dc 25mm DC 1.44W 60mm 60mA 60mm 18.7cfm - 28dB(A) - - Ball Square 109R 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - Pulse Lead Wire -
Sanyo Denki 109R Series Axial Fan, 60 x 60 x 25mm, 18.7cfm, 1.7W, 5 V dc Sanyo Denki 60 x 60 x 25mm 5 V dc 25mm DC 1.7W 60mm 340mA 60mm 18.7cfm - 28dB(A) - - Ball Square 109R 50/60 Hz, 500 VAC, for 1 minute, Frame Plastic (Flammability: UL 94V-0), Impeller Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection - - Lead Wire -
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
Vaatate 1 - 20 1620 leitud tootest