Battery Chargers - Lead Acid & Automotive

Vaatate 1 - 20 20 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Charge Current Model Number Input Voltage Output Voltage Plug Type Number of Charge Stages Output Voltage @ Charge Current Dimensions Weight Battery Type Charged Standards Met Maximum Output Power Operating Temperature Range Input Current Series Cable Length Indoor/Outdoor
Mascot 24V, 1.5A 36W Switch Mode Battery Charger, EU Plug Mascot 72 1.5A 9640 190 → 264V ac 24V EU 3 - 100 x 51 x 63mm 250g Lead Acid - 45W -10 → +40°C - - - -
28.8V 10.5 Amp 3 Stage Battery Charger Mean Well 37 10.5A - 90 → 264V ac 27.4V - 3 - 253 x 135 x 48.5mm 1.5kg - - - - - - - -
Mean Well 14.3V, 2.09A Battery Charger, Standard P1J Plug Mean Well 27 2.09A - 90 → 264V ac 14.3V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - - - - -
27.6V 4.3A 120W 2 Sect. Battery Charger Mean Well 24 4.3A - 176 → 264 V ac, 88 → 132 V ac 27.6V - - - 144 x 90 x 33mm 1.1kg - - - - - - - -
Mean Well 16.8V, 1.6A Battery Charger, Standard P1J Plug Mean Well 21 1.6A - 90 → 264V ac 16.8V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - - - - -
Mean Well 7.2V, 3A Battery Charger, Standard P1J Plug Mean Well 14 3A - 90 → 264V ac 7.2V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - - - - -
Mean Well 27.2V, 8A Battery Charger, 89M103-4P Plug Mean Well 12 8A - 90 → 264V ac 27.2V 89M103-4P 3 - 190 x 96 x 49mm 1.2kg - - - - - - - -
Mean Well 13.6V, 10A Battery Charger, R7B Plug Mean Well 8 10A - 85 → 264V ac 13.6V R7B 2 - 175 x 72 x 35mm 700g - - - - - - - -
Mean Well 13.6V, 7.5A Battery Charger, R7B Plug Mean Well 7 7.5A - 85 → 264V ac 13.6V R7B 2 - 167 x 67 x 35mm 620g - - - - - - - -
Mean Well 28.6V, 1.04A Battery Charger, Standard P1J Plug Mean Well 6 1.04A - 90 → 264V ac 28.6V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - - - - -
SIP Variable Voltage, 45A Battery Charger, EU Plug SIP 6 45A 05536 230V ac 12 V, 24 V EU 3 12 V @ 45 A, 24 V @ 45 A - 21kg Lead Acid CE, EN 55014-1:2006, EN 55014-2/A1:2008, EN 61000-3-2:2006, EN 61000-3-3:2008, EN 61029-1:2009, EN ISO 12100-2/A1:2009 - - 16A - - Indoor
Mascot 24V, 5A Switch Mode Battery Charger Mascot 5 5 A, 10 A 2043 90 → 264V ac 12 V, 24 V - 3 - 210 x 148 x 58mm 1.4kg Lead Acid - - - - - - -
SIP Variable Voltage, 57A Battery Charger, EU Plug SIP 5 57A 05537 230V ac 12 V, 24 V EU 3 12 V @ 45 A, 24 V @ 45 A - 25kg Lead Acid CE, EN 55014-1:2006, EN 55014-2/A1:2008, EN 61000-3-2:2006, EN 61000-3-3:2008, EN 61029-1:2009, EN ISO 12100-2/A1:2009 - - 16A - - Indoor
Temperature sensor CX battery charger
  • RS kood 866-0310
  • Bränd COTEK
  • Tootja partnumber Batt.Temp.Sensor 25ft
COTEK 3 - - - - - - - - - - - - - - CX Series 25ft -
13.8V 7.2A 120W 2 Sect. Battery Charger Mean Well 1 7.2A - 176 → 264 V ac, 88 → 132 V ac 13.8V - - - 144 x 90 x 33mm 1.1kg - - - - - - - -
BOOSTER CRANKING DEVICE
  • RS kood 135-7545
  • Bränd SAM
  • Tootja partnumber XCAP-500Z
SAM 0 - - 12V - - - - 401 x 230 x 200mm 8.5kg - European Directive 2001/95/C, International Standard IEC-60335-2-29 - - - - - -
Battery Charger; 115-230-277 VAC Input Altech 0 3A CB123A - 12V - - - - - - - 36W - - CB - -
Battery Charger; 115-230-277 VAC Input Altech 0 10A CB2410A - 24V - - - - - - - 240W - - CB - -
Battery Charger; 115-230-277 VAC Input Altech 0 3A CB243A - 24V - - - - - - - 72W - - CB - -
TecMate 12V, 800mA Lead Acid Battery Charger, UK Plug TecMate 0 800mA OptiMate 3 x 4 100 → 240V 12V UK - - 167 x 65 x 46mm 600g Lead Acid BC, CSA, PSE, SAA, UL - -20 → +40°C 150 mA @ 240 V, 230 mA @ 100 V TM 1.8m Both
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
Vaatate 1 - 20 20 leitud tootest