Bonded Bearings

Bonded bearings are anti-vibration bushes designed to provide protection from shock and vibration. They are often designed to avoid wear and remove the need for lubrication, ensuring low maintenance requirements.

How do bonded bearings work?

Bonded bearings work by eliminating high frequencies while supporting high loads during operation. They typically consist of two concentric sleeves with rubber bonded between them. The rubber is usually pre-stressed to give dynamic strength and maximum durability. They are designed to provide noise and vibration isolation, accommodate misalignment and protect from shock loads.

Types and uses of bonded bearings

Bonded bearings come in two main types: fully bonded and semi-bonded variants. Fully bonded bearings are made with rubber bonded to the inner and outer metal tubes. Semi-bonded types are usually manufactured with the rubber bonded to the inner tube and attached to the outer.

Bonded bearings are used in various applications including:

  • Motor vehicles
  • Flexible joints
  • Earth-moving machinery
  • Railway carriages
  • Tractors and other agricultural machinery
  • Vibratory screens
  • Bulldozers
  • Generators
  • Vehicle suspension
10
Vasted
Sinu uued valikud
Klõpsa "Lisa filtrid", et näha uusi tooteid.
Rakendatud filtrid
Vaatate 1 - 10 10 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Inside Diameter Outside Diameter Overall Length Outer Bush Length
Rubber-metal bonded bush,23mm Lx10mm ID FIBET 112 10mm 22mm 23mm 20mm
Rubber-metal bonded bush,42mm Lx20mm ID FIBET 86 20mm 44mm 42mm 38mm
Rubber-metal bonded bush,24mm Lx12mm ID FIBET 68 12mm 26mm 24mm 20mm
Rubber-metal bonded bush,21mm Lx8.2mm ID
  • RS kood 298-2881
  • Bränd FIBET
  • Tootja partnumber FBNS0820.1421NR
FIBET 60 8.2mm 20mm 21mm 14mm
Rubber-metal bonded bush,28mm Lx16mm ID FIBET 44 16mm 32mm 28mm 25mm
Rubber-metal bonded bush,44mm Lx12mm ID FIBET 32 12mm 30mm 44mm 34mm
Rubber-metal bonded bush,49mm Lx10mm ID FIBET 20 10mm 30mm 49mm 45mm
Rubber-metal bonded bush,38mm Lx18mm ID FIBET 8 18mm 34mm 36mm 32mm
Rubber-metal bonded bush,38mm Lx12mm ID FIBET 0 12mm 28mm 38mm 32mm
Rubber-metal bonded bush,40mm Lx12mm ID FIBET 0 12mm 32mm 40mm 34mm
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
Vaatate 1 - 10 10 leitud tootest