Buzzers

Vaatate 1 - 20 89 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Series Special Features
Black Through Hole Buzzer, 12 mm Diameter, 6 → 15 V, 85dB at 1 Metre RS Pro - 85dB Continuous Single Through Hole 6 → 15 V - 85dB 12 mm Black -30°C +70°C - -
Grey Surface Mount Buzzer, 9.7 mm Diameter, 3 → 8 V, 80dB at 1 Metre RS Pro - 80dB Continuous Single Surface Mount 3 → 8 V - 80dB 9.7 mm Grey -30°C +70°C - -
Black Surface Mount Buzzer, 10.5 mm Diameter, 2 → 4 V, 85dB at 1 Metre RS Pro - 85dB - - Surface Mount 2 → 4 V - 85dB 10.5 mm Black -30°C +70°C - -
Buzzer, 9.6 mm Diameter, 3 → 7 V dc, 80dB at 1 Metre RS Pro DC 80dB Continuous - - 3 → 7 V dc - 80dB 9.6 mm - -20°C +80°C - -
Black Surface Mount Buzzer, 10.5 mm Diameter, 2 → 4 V, 85dB at 1 Metre RS Pro - 85dB - - Surface Mount 2 → 4 V - 85dB 10.5 mm Black -30°C +70°C - -
Black Through Hole Buzzer, 12 mm Diameter, 6 → 15 V, 85dB at 1 Metre RS Pro - 85dB Continuous Single Through Hole 6 → 15 V - 85dB 12 mm Black -30°C +70°C - -
Black Through Hole Buzzer, 6.7 mm Diameter, 2 → 4 V, 70dB at 1 Metre RS Pro - 70dB Continuous Single Through Hole 2 → 4 V - 70dB 6.7 mm Black -30°C +70°C - -
Black Through Hole Buzzer, 6.7 mm Diameter, 2 → 4 V, 70dB at 1 Metre RS Pro - 70dB Continuous Single Through Hole 2 → 4 V - 70dB 6.7 mm Black -30°C +70°C - -
Buzzer, 9.6 mm Diameter, 3 → 7 V dc, 80dB at 1 Metre RS Pro DC 80dB Continuous - - 3 → 7 V dc - 80dB 9.6 mm - -20°C +80°C - -
Grey Surface Mount Buzzer, 9.7 mm Diameter, 3 → 8 V, 80dB at 1 Metre RS Pro - 80dB Continuous Single Surface Mount 3 → 8 V - 80dB 9.7 mm Grey -30°C +70°C - -
Black PCB Mount Buzzer PS Series, 14 mm diameter, 3 → 30 V dc
  • RS kood 134-7276
  • Bränd TDK
  • Tootja partnumber PS1440P02BT
TDK AC - High 1 PCB Mount 3 → 30 V dc - - 14 mm Black -10°C +70°C PS Can Be Used with Automated Inserters, Designed for Easy Incorporation into Various Circuits, Designed for External Excitation, Employ Unimorph Piezoelectric Elements, High-Performance Buzzers, Low Power Consumption, Same Part Can Serve as Both Musical Tone Oscillator and Buzzer
Red Panel Mount Buzzer, 40 mm Diameter, 24 V dc, 75dB at 1 Metre Moflash DC 75dB - 1 Panel Mount 24 V dc - 80dB 40 mm Red - - - -
Black Panel Mount Buzzer, 28 mm Diameter, 24 V ac/dc Werma AC, DC - Pulse 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
Black Panel Mount Buzzer, 40 mm Diameter RS Pro Vdc - Continuous 1 Panel Mount - 90dB - 40 mm Black - - - -
Red Panel Mount Buzzer, 40 mm Diameter RS Pro Vdc - Continuous 1 Panel Mount - 90dB - 40 mm Red - - - -
Panel Mount Buzzer, 12 V dc, 75 at 1 Metre RS Pro - 75 Intermittant Buzz - Panel Mount 12 V dc - - - - -20°C +55°C - IK04 Impact Resistant
Black Panel Mount Buzzer, 28 mm Diameter, 24 V ac/dc Werma AC, DC - Continuous 1 Panel Mount 24 V ac/dc - 80dB 28 mm Black -20°C +50°C - -
Panel Mount Buzzer, 24 V dc, 75 at 1 Metre RS Pro - 75 Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - IK04 Impact Resistant
Black PCB Mount Buzzer PS Series, 14 mm diameter, 3 → 30 V dc
  • RS kood 134-7296
  • Bränd TDK
  • Tootja partnumber PS1440P02BT
TDK AC - High 1 PCB Mount 3 → 30 V dc - - 14 mm Black -10°C +70°C PS Can Be Used with Automated Inserters, Designed for Easy Incorporation into Various Circuits, Designed for External Excitation, Employ Unimorph Piezoelectric Elements, High-Performance Buzzers, Low Power Consumption, Same Part Can Serve as Both Musical Tone Oscillator and Buzzer
Panel Mount Buzzer, 24 V dc, 75 at 1 Metre RS Pro - 75 Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - IK04 Impact Resistant
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
Vaatate 1 - 20 89 leitud tootest