DC-DC konverterid

Vaatate 1 - 20 1293 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Minimum Output Voltage Recently Introduced Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
Analog Devices ADUM5010ARSZ-RL7, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP Analog Devices 3.15 V - 5.25 V 3 V 5.5 V - - DC-DC 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V 29%
Analog Devices ADUM6211ARSZ, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP Analog Devices 3.15 V - 5.25 V 3 V 5.5 V - - DC-DC 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V 36%
Analog Devices ADUM6400ARWZ, Quad-Channel, DC-DC Isolated DC-DC Converter 16-Pin, SOIC Analog Devices - - 5 V 3 V 5.5 V - - DC-DC 4 Fixed Surface Mount SOIC 16 +105 °C -40 °C 13 x 7.6 x 2.35mm 180 MHz 2.35mm 5 % 13mm 7.6mm 1 mV/V 34%
4.0V to 17VInput, 3A Integrated MOSFET S
  • RS kood 188-6986
  • Bränd ROHM
  • Tootja partnumber BD9D300MUV-E2
ROHM - - - - - - - - - - - - - - - - - - - - - - -
4.0V to 17VInput, 3A Integrated MOSFET S
  • RS kood 188-7025
  • Bränd ROHM
  • Tootja partnumber BD9D300MUV-E2
ROHM - - - - - - - - - - - - - - - - - - - - - - -
Analog Devices ADUM5010ARSZ-RL7, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP Analog Devices 3.15 V - 5.25 V 3 V 5.5 V - - DC-DC 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V 29%
Analog Devices ADUM6211ARSZ, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP Analog Devices 3.15 V - 5.25 V 3 V 5.5 V - - DC-DC 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C 7.5 x 5.6 x 1.85mm 125 MHz 1.85mm 3 % 7.5mm 5.6mm 20 mV/V 36%
Analog Devices ADUM6400ARWZ, Quad-Channel, DC-DC Isolated DC-DC Converter 16-Pin, SOIC Analog Devices - - 5 V 3 V 5.5 V - - DC-DC 4 Fixed Surface Mount SOIC 16 +105 °C -40 °C 13 x 7.6 x 2.35mm 180 MHz 2.35mm 5 % 13mm 7.6mm 1 mV/V 34%
Intersil, ISL8210MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8210MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8212MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8212MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8280MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8280MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8282MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
Intersil, ISL8282MFRZ Renesas Electronics 0.5 V - 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C 12 x 11 x 5.27mm 1 MHz 5.27mm ±1.2 % 12mm 11mm ±1.2 % 95.2%
ROHM BD83070GWL-E2, Dual-Channel DC-DC Converter, Selectable 12-Pin, UCSP50L1C
  • RS kood 183-5912
  • Bränd ROHM
  • Tootja partnumber BD83070GWL-E2
ROHM 2.5 V - 3.3 V 2 V 5.5 V - 1A - 2 Selectable Surface Mount UCSP50L1C 12 85 °C -40 °C 1.2 x 1.6 x 0.47mm 1.65 MHz 0.47mm 0.5 mV 1.2mm 1.6mm - 95%
ROHM BD83070GWL-E2, Dual-Channel DC-DC Converter, Selectable 12-Pin, UCSP50L1C
  • RS kood 183-5988
  • Bränd ROHM
  • Tootja partnumber BD83070GWL-E2
ROHM 2.5 V - 3.3 V 2 V 5.5 V - 1A - 2 Selectable Surface Mount UCSP50L1C 12 85 °C -40 °C 1.2 x 1.6 x 0.47mm 1.65 MHz 0.47mm 0.5 mV 1.2mm 1.6mm - 95%
ROHM BM2P134Q-Z, 1-Channel, DC-DC DC-DC Converter 7-Pin, DIP ROHM - - - 10.6 V 14.05 V - - DC-DC 1 - Through Hole DIP 7 105 °C -40 °C 9.27 x 6.35 x 5.33mm 100 kHz 5.33mm - 9.27mm 6.35mm - -
ROHM BM2P134Q-Z, 1-Channel, DC-DC DC-DC Converter 7-Pin, DIP ROHM - - - 10.6 V 14.05 V - - DC-DC 1 - Through Hole DIP 7 105 °C -40 °C 9.27 x 6.35 x 5.33mm 100 kHz 5.33mm - 9.27mm 6.35mm - -
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
Vaatate 1 - 20 1293 leitud tootest