DisplayPort Cables

What are Displayport Cables?


Displayport cables are used for audio/video connectivity. The cable is commonly used between a computer and monitor/displays. A display port is always male on the cable and female on the device. All DP cables have the same basic layout and wiring and will support any feature including audio, daisy-chaining, HDR and DSC.


DisplayPort cables are classified only by their bandwidth certification level:-
• RSR (Reduced Bit Rate) – RBR DisplayPort Cable – Bandwidth 6.48 Gbit/s
• HBR (High Bit Rate) – Standard DisplayPort Cable – Bandwidth 10.80 Gbit/s
• HBRS (High Bit Rate 2) – Standard DisplayPort Cable – Bandwidth 21.60 Gbit/s
• HBR3 (High Bit Rate 3) – DP8K Cable – Bandwidth 32.40 Gbit/s


Before choosing the cable, you will need to consider the connector type on each end of the cable and also the cable length.


2 types of Display port plug


• Standard – about the size of a USB connector, commonly used on DisplayPort-enabled PC monitors.
• Mini – commonly used for the DisplayPort output on notebook PCs including Apple products which includes Thunderbolt (widely used on Apple products).


Benefits of DisplayPort
• Enables high display performance
• Robustness and versatility
• Highest level of system integration
• Ability to connect multiple displays to a single video output
Products which include DisplayPort
• Tablets
• Notebooks
• Desktop computers and monitors
• Becoming available on digital televisions


How is DisplayPort different from HDMI


They are different technically as they were designed for different markets. HDMI was made primarily for home entertainment systems and is used widely on HDTVs as an AV interface. Some PCs and monitors include HDMI to enable connectivity with HDTVs. However HDMI has limitations. In most cases it is fine but for really high resolutions and frame rates other options might be better e.g. DisplayPort. Most HDMI cables are short (1-2 m) and you might need to use a signal booster to cover a long distance.
DisplayPort is a newer standard originally developed to support the higher performance requirements of personal computers, enabling an increase in performance and integration. It provides a more robust and stable AV link. DisplayPort can deliver 4K video over a length up to 2m using a passive cable. A 15m passive cable limits resolution to 1080p and it should manage up to 2560 x 1600 – pixel resolution over 5m.
Vaatate 1 - 20 49 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Cable Type Connector A Type Connector B Gender Connector B Type Length Sheath Colour Shielding Size of Strands Standards Met Voltage Rating
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 1 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 1 (Cable)m Black Shielded - - 30 V dc
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 1 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 1 (Cable)m Black Shielded - - 30 V dc
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 2 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 2 (Cable)m Black Shielded - - 30 V dc
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 2 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 2 (Cable)m Black Shielded - - 30 V dc
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 3 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 3 (Cable)m Black Shielded - - 30 V dc
Molex DisplayPort to Mini DisplayPort Cable, Male to Male, 3 (Cable)m Molex 0 - DisplayPort Male Mini DisplayPort 3 (Cable)m Black Shielded - - 30 V dc
Startech DisplayPort to DisplayPort Cable, Male to Male, 2m Startech 0 DisplayPort DisplayPort Male DisplayPort 2m Black Aluminum-Mylar Foil with Braid - - -
Startech DisplayPort to DisplayPort Cable, Male to Male, 3m Startech 0 DisplayPort DisplayPort Male DisplayPort 3m Black Aluminum-Mylar Foil with Braid - - -
Startech DisplayPort to DisplayPort Cable, Male to Male, 5m Startech 0 DisplayPort DisplayPort Male DisplayPort 5m Black Aluminum-Mylar Foil with Braid - - -
Clever Little Box DisplayPort to DisplayPort Cable, Male to Male, 2m Clever Little Box 129 DisplayPort DisplayPort Male DisplayPort 2m Black Shielded - - -
Startech Mini DisplayPort to DisplayPort Cable, Male to Male, 1.8m Startech 116 DisplayPort Mini DisplayPort Male DisplayPort 1.8m Black - 32 AWG - -
Clever Little Box DisplayPort to DisplayPort Cable, Male to Male, 5m Clever Little Box 109 DisplayPort DisplayPort Male DisplayPort 5m Black Shielded - - -
Clever Little Box DisplayPort to DisplayPort Cable, Male to Male, 1m Clever Little Box 85 DisplayPort DisplayPort Male DisplayPort 1m Black Shielded - - -
Roline DisplayPort to DisplayPort Cable, Male to Male, 5m Roline 55 DisplayPort DisplayPort Male DisplayPort 5m Black Shielded - - -
Roline DisplayPort to DisplayPort Cable, Male to Male, 10m Roline 29 DisplayPort DisplayPort Male DisplayPort 10m Black Shielded - - -
Startech Mini DisplayPort to DisplayPort Cable, Male to Female, 152.4mm Startech 24 DisplayPort Mini DisplayPort Female DisplayPort 152.4mm Black - 32 AWG - -
Startech DisplayPort to DisplayPort Cable, Male to Male, 1.8m Startech 22 DisplayPort DisplayPort Male DisplayPort 1.8m Black - 28 AWG - -
Roline DisplayPort to DisplayPort Cable, Male to Male, 5m Roline 21 DisplayPort DisplayPort Male DisplayPort 5m Black/Gold Braid - - -
Startech Mini DisplayPort to DisplayPort Cable, Male to Male, 3m Startech 20 DisplayPort Mini DisplayPort Male DisplayPort 3m White - 32 AWG - -
Roline DisplayPort to DisplayPort Cable, Male to Male, 1m Roline 18 DisplayPort DisplayPort Male DisplayPort 1m Black/Gold Braid - - -
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
Vaatate 1 - 20 49 leitud tootest