Door Interlock Push Button Switches

Vaatate 1 - 20 59 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Contact Configuration Switch Operation Contact Current Rating Terminal Type Actuator Type Contact Material Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
Single Pole Double Throw (SPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 462-8422
  • Bränd ZF
  • Tootja partnumber F69-30A
ZF 33757 Single Pole Double Throw (SPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Double Pole Double Throw (DPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 462-8438
  • Bränd ZF
  • Tootja partnumber F79-30A
ZF 18416 Double Pole Double Throw (DPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Double Pole Double Throw (DPDT) Push Button Switch, 100 mA @ 125 V ac
  • RS kood 706-4137
  • Bränd ZF
  • Tootja partnumber E78-40A
ZF 3049 Double Pole Double Throw (DPDT) Momentary 100 mA @ 125 V ac Tab Button Gold Plated - - -40°C +85°C -40 → +85°C -
Double Pole Double Throw (DPDT) Door Interlock Push Button Switch, 10 (125/250 V ac) A C & K 2998 Double Pole Double Throw (DPDT) Momentary 10 (125/250 V ac) A Quick Connect Plunger Silver Alloy 30 - -40°C +85°C -40 → +85°C 125 V ac, 250 V ac
Single Pole Double Throw (SPDT) Door Interlock Push Button Switch, 10 (125/250 V ac) A C & K 2998 Single Pole Double Throw (SPDT) Momentary 10 (125/250 V ac) A Quick Connect Plunger Silver Alloy 30 - -40°C +85°C -40 → +85°C 125 V ac, 250 V ac
SP-CO Door Interlock Push Button Switch, 15 A@ 250 V ac Saia-Burgess 1764 SP-CO Momentary 15 A@ 250 V ac Solder Tag Plunger Silver - IP40 -10°C +85°C -10 → +85°C -
Double Pole Double Throw (DPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4146
  • Bränd ZF
  • Tootja partnumber E79-00A
ZF 528 Double Pole Double Throw (DPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Single Pole Single Throw (SPST) Door Interlock Push Button Switch, 16 A @ 250 V ac Saia-Burgess 427 Single Pole Single Throw (SPST) Momentary 16 A @ 250 V ac Tab Plunger Silver Nickel - IP40 -20°C +140°C -20 → +140°C -
DPST Door Interlock Push Button Switch, 16 A @ 250 V ac Saia-Burgess 398 DPST - 16 A @ 250 V ac Tab - - - - -20°C +85°C -20 → +85°C -
SPST-NO Push Button Switch, 16 A @ 250 V ac Marquardt 360 SPST-NO Maintained 16 A @ 250 V ac Tab Plunger Silver - IP40 -40°C +85°C -40 → +85°C -
Single Pole Double Throw (SPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4121
  • Bränd ZF
  • Tootja partnumber E69-30A
ZF 328 Single Pole Double Throw (SPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Single Pole Double Throw (SPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4130
  • Bränd ZF
  • Tootja partnumber E69-40A
ZF 236 Single Pole Double Throw (SPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Single Pole Double Throw (SPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4127
  • Bränd ZF
  • Tootja partnumber E69-00A
ZF 192 Single Pole Double Throw (SPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
DPDT-NO Safety Interlock Switch, 10.1 A @ 250 V ac Panasonic 137 DPDT-NO - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
Single Pole Double Throw (SPDT) Door Interlock Push Button Switch, 100 mA @ 125 / 250 V ac C & K 137 Single Pole Double Throw (SPDT) Momentary 100 mA @ 125 / 250 V ac Quick Connect Plunger Copper Alloy, Silver Alloy 30mΩ - -40°C +85°C -40 → +85°C 125 / 250V ac
SPST-NC Push Button Switch, 16 A @ 250 V ac Marquardt 118 SPST-NC Maintained 16 A @ 250 V ac Tab Plunger Silver - IP40 -40°C +85°C -40 → +85°C -
Double Pole Single Throw (DPST) Safety Interlock Switch, 10.1 A @ 250 V ac Panasonic 101 Double Pole Single Throw (DPST) - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
Double Pole Double Throw (DPDT) Door Interlock Push Button Switch, 10 A @ 125 / 250 V ac C & K 99 Double Pole Double Throw (DPDT) Momentary 10 A @ 125 / 250 V ac Quick Connect Plunger Copper Alloy, Silver Alloy 30mΩ - -40°C +85°C -40 → +85°C 125 / 250V ac
Double Pole Double Throw (DPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4152
  • Bränd ZF
  • Tootja partnumber F79-00A
ZF 93 Double Pole Double Throw (DPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
Double Pole Double Throw (DPDT) Push Button Switch, 10 A @ 250 V ac
  • RS kood 706-4149
  • Bränd ZF
  • Tootja partnumber E79-30A
ZF 91 Double Pole Double Throw (DPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
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
Vaatate 1 - 20 59 leitud tootest