Encoder ICs

Vaatate 1 - 20 35 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Logic Family Logic Function Encoding Type Number of Element Inputs Number of Element Outputs Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip HCS200/SN Encoder, 8-Pin SOIC Microchip 0 CMOS, TTL - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 13 V 3.9mm 3.5 V 0 °C +70 °C
Microchip HCS301-I/SN, Code Hopping Encoder Encoder, 8-Pin SOIC Microchip 0 HCS Code Hopping Encoder Key - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 13 V 3.9mm 3.5 V -40 °C +85 °C
Nexperia 74LVC1G157GV,125, Multiplexer Encoder, 2 to 1, 6-Pin SC-74 Nexperia 2450 74LVC Multiplexer - 2 1 Surface Mount SC-74 6 3.1 x 1.7 x 1mm 1mm 3.1mm 5.5 V 1.7mm 1.65 V -40 °C +125 °C
Nexperia 74HCT153PW,112, Multiplexer Encoder, 8 to 2, 16-Pin TSSOP Nexperia 2240 74HCT Multiplexer - 8 2 Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V 4.5mm 4.5 V -40 °C +125 °C
Texas Instruments CD4532BEE4, Priority Encoder, 8 to 3, 16-Pin PDIP Texas Instruments 2010 4000 Priority - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V 6.35mm 3 V -55 °C +125 °C
ON Semiconductor MC14532BDG, Encoder Encoder, 8 to 3, 16-Pin SOIC ON Semiconductor 1136 MC Encoder Priority 8 3 Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V 4mm 3 V -55 °C +125 °C
Microchip HCS301-I/SN, Code Hopping Encoder Encoder, 8-Pin SOIC Microchip 585 HCS Code Hopping Encoder Key - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 13 V 3.9mm 3.5 V -40 °C +85 °C
Holtek HT12E-18DIP, Encoder Encoder, 8 to 1, 18-Pin PDIP Holtek 550 HT12 Encoder Key 8 1 Through Hole PDIP 18 23.37 x 7.11 x 4.95mm 4.95mm 23.37mm 12 V 7.11mm 2.4 V -20 °C +75 °C
Nexperia 74LVC1G157GW,125, Multiplexer Encoder, 2 to 1, 6-Pin SC-88 Nexperia 450 74LVC Multiplexer - 2 1 Surface Mount SC-88 6 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5 V 1.35mm 1.65 V -40 °C +125 °C
Texas Instruments SN74HC148D, Priority Encoder, 8 to 3, 16-Pin SOIC Texas Instruments 440 HC Priority - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 3.91mm 2 V -40 °C +85 °C
Broadcom AEDR-8502-102, Encoder Encoder, 3 to 3, 8-Pin SMD Broadcom 400 AEDR-850x Encoder - 3 3 Surface Mount SMD 8 3.95 x 3.4 x 0.95mm 0.95mm 3.95mm 5.5 V 3.4mm 4.5 V -20 °C +85 °C
Holtek HT12E-20SOP, Encoder Encoder, 8 to 1, 20-Pin SOP Holtek 304 HT12 Encoder Key 8 1 Surface Mount SOP 20 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm 12 V 7.5mm 2.4 V -20 °C +75 °C
Texas Instruments SN74LS148D, Priority Encoder, 8 to 3, 16-Pin SOIC Texas Instruments 225 LS Priority - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V 3.91mm 4.75 V 0 °C +70 °C
Texas Instruments CD40147BE, Priority Encoder, 10 to 4, 16-Pin PDIP Texas Instruments 175 4000 Priority - 10 4 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V 6.35mm 3 V -55 °C +125 °C
Holtek HT82K628A-40DIP, Encoder Encoder, 8 to 20, 40-Pin PDIP Holtek 170 HT82 Encoder Key 8 20 Through Hole PDIP 40 42.16 x 13.97 x 4.06mm 4.06mm 42.16mm 5.25 V 13.97mm 3 V -25 °C +70 °C
Texas Instruments SN74HC148N, Priority Encoder, 8 to 3, 16-Pin PDIP Texas Instruments 159 HC Priority - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V 6.35mm 2 V -40 °C +85 °C
Texas Instruments SN74HC148DR, Priority Encoder, 8 to 3, 16-Pin SOIC Texas Instruments 130 HC Priority - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 3.91mm 2 V -40 °C +85 °C
Texas Instruments SN74HC148N, Priority Encoder, 8 to 3, 16-Pin PDIP Texas Instruments 125 HC Priority - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V 6.35mm 2 V -40 °C +85 °C
Texas Instruments SN74LS148N, Priority Encoder, 8 to 3, 16-Pin PDIP Texas Instruments 115 LS Priority - 8 3 Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V 6.35mm 4.75 V 0 °C +70 °C
Texas Instruments CD4532BM, Priority Encoder, 8 to 3, 16-Pin SOIC Texas Instruments 80 4000 Priority - 8 3 Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 18 V 3.91mm 3 V -55 °C +125 °C
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
Vaatate 1 - 20 35 leitud tootest