FIFO Memory Chips

Vaatate 1 - 20 56 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Memory Size Organisation Data Bus Width Bus Directional Access Time Configuration Clock Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Number of Words Maximum Random Access Time Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Number of Bits per Word
IDT IDT72V245L10PFG, FIFO Memory, Dual 72kbit, 4K x 18 bit, Uni-Directional 10ns, 3 → 3.6 V, 64-Pin TQFP
  • RS kood 714-4968
  • Bränd IDT
  • Tootja partnumber IDT72V245L10PFG
IDT 72kbit 4K x 18 bit 18bit Uni-Directional 2 ns Dual - Surface Mount TQFP 64 14 x 14 x 1.4mm 14mm 14mm 1.4mm 4K 10ns 3 V 3.6 V +70 °C 0 °C 18bit
Texas Instruments SN74V293-7PZA, FIFO Memory, Dual, 128K x 9 bit, 64K x 18 bit, Uni-Directional 5ns 133MHz Texas Instruments - 128K x 9 bit, 64K x 18 bit 9/18bit Uni-Directional 2 ns Dual 133MHz Surface Mount LQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm - 5ns 3.15 V 3.45 V +70 °C 0 °C -
IDT IDT7202LA15JGI, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 15ns, 4.5 → 5.5 V, 32-Pin PLCC
  • RS kood 714-4905
  • Bränd IDT
  • Tootja partnumber IDT7202LA15JGI
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 1K 15ns 4.5 V 5.5 V +85 °C -40 °C 9bit
Texas Instruments CD74HCT40105E, FIFO Memory 32MHz, 4.5 → 5.5 V, 16-Pin PDIP Texas Instruments - - - - - - 32MHz Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - - 4.5 V 5.5 V +125 °C -55 °C -
IDT IDT7204L12JG, FIFO Memory, Dual 36kbit, 4K x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 32-Pin PLCC
  • RS kood 714-4920
  • Bränd IDT
  • Tootja partnumber IDT7204L12JG
IDT 36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 4K 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
IDT IDT7201LA12TPG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 28-Pin PDIP
  • RS kood 714-4889
  • Bränd IDT
  • Tootja partnumber IDT7201LA12TPG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm 3.8mm 512 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
IDT IDT7202LA12TPG, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 28-Pin PDIP
  • RS kood 714-4908
  • Bränd IDT
  • Tootja partnumber IDT7202LA12TPG
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 1K 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
AverLogic AL440B-24-PBF, FIFO Memory, Single 4Mbit, 512K x 8, Uni-Directional 40MHz, Maximum of 3.3 V, 44-Pin TSSOP AverLogic 4Mbit 512K x 8 8bit Uni-Directional - Single 40MHz Surface Mount TSSOP 44 - - - - - - - 3.3 V - - -
FTDI Chip FT245BL, FIFO Memory, Single, Bi-Directional, 3 → 5.25 V, 4.35 → 5.25 V, 32-Pin LQFP FTDI Chip - - 8bit Bi-Directional - Single - Surface Mount LQFP 32 7 x 7 x 1.4mm 7mm 7mm 1.4mm - - 3 V, 4.35 V 5.25 V +70 °C 0 °C -
IDT IDT72V01L15JG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 15ns, 3 → 3.6 V, 32-Pin PLCC
  • RS kood 714-4949
  • Bränd IDT
  • Tootja partnumber IDT72V01L15JG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 512 15ns 3 V 3.6 V +70 °C 0 °C 9bit
Texas Instruments SN74V293-6PZA, FIFO Memory, Dual, 128K x 9 bit, 64K x 18 bit, Uni-Directional 4.5ns 166MHz Texas Instruments - 128K x 9 bit, 64K x 18 bit 9/18bit Uni-Directional 2 ns Dual 166MHz Surface Mount LQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm - 4.5ns 3.15 V 3.45 V +70 °C 0 °C -
IDT IDT7201LA12PDG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 28-Pin PDIP
  • RS kood 714-4879
  • Bränd IDT
  • Tootja partnumber IDT7201LA12PDG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm 3.8mm 512 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
IDT IDT7203L15TPGI, FIFO Memory, Dual 18kbit, 2K x 9 bit, Bi-Directional 15ns, 4.5 → 5.5 V, 28-Pin PDIP
  • RS kood 714-4914
  • Bränd IDT
  • Tootja partnumber IDT7203L15TPGI
IDT 18kbit 2K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 2K 15ns 4.5 V 5.5 V +85 °C -40 °C 9bit
IDT IDT7203L12TPG, FIFO Memory, Dual 18kbit, 2K x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 28-Pin PDIP
  • RS kood 714-4911
  • Bränd IDT
  • Tootja partnumber IDT7203L12TPG
IDT 18kbit 2K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 2K 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
FTDI Chip FT245RQ, FIFO Memory, Single, Bi-Directional 12MHz FTDI Chip - - - Bi-Directional - Single 12MHz Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm - - 1.8 V, 3.3 V, 4 V 5.25 V +85 °C -40 °C -
AverLogic AL440B-12-PBF, FIFO Memory, Single 4Mbit, 512K x 8, Uni-Directional 80MHz, Maximum of 3.3 V, 44-Pin TSSOP AverLogic 4Mbit 512K x 8 8bit Uni-Directional - Single 80MHz Surface Mount TSSOP 44 - - - - - - - 3.3 V - - -
IDT IDT7202LA12SOG, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 12ns, 4.5 → 5.5 V, 28-Pin SOIC
  • RS kood 714-4898
  • Bränd IDT
  • Tootja partnumber IDT7202LA12SOG
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm 2.62mm 1K 12ns 4.5 V 5.5 V +70 °C 0 °C 9bit
IDT IDT72V05L15JG, FIFO Memory, Dual 72kbit, 8K x 9 bit, Bi-Directional 15ns, 3 → 3.6 V, 32-Pin PLCC
  • RS kood 714-4955
  • Bränd IDT
  • Tootja partnumber IDT72V05L15JG
IDT 72kbit 8K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 8K 15ns 3 V 3.6 V +70 °C 0 °C 9bit
Texas Instruments SN74V235-15PAG, FIFO Memory, Dual, 2K x 18 bit, Uni-Directional 10ns 66.7MHz, 3 → 3.6 V, 64-Pin Texas Instruments - 2K x 18 bit 18bit Uni-Directional 2 ns Dual 66.7MHz Surface Mount TQFP 64 10 x 10 x 1mm 10mm 10mm 1mm - 10ns 3 V 3.6 V +70 °C 0 °C -
AverLogic AL460A-13-PBF, FIFO Memory, Single 128Mbit, 8M x 16, Uni-Directional 75MHz, 2.5 → 3.3 V, 128-Pin LQFP AverLogic 128Mbit 8M x 16 16bit Uni-Directional - Single 75MHz Surface Mount LQFP 128 - - - - - - 2.5 V 3.3 V - - -
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
Vaatate 1 - 20 56 leitud tootest