Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.

Vaatate 1 - 20 80 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Temperature Range Series
Legrand Thermostats Legrand 0 - - - - - - - - - - -
Tamperproof surface mount thermostat,10A RS Pro 113 - - 4 A, 10 A - SPDT 250 V ac - +35 °C +5 °C +5 → +30 °C -
Dual voltage thermostat 230V / 24V RS Pro 103 - - - - - 230 V - +35 °C +5 °C +5 → +35 °C -
Thermostat with C/O contact,+5/30degC RS Pro 84 - - 4 A, 10 A - SPCO 230 V ac - +30 °C +5 °C +5 → +30 °C -
Std surface mount thermostat w/adj dial RS Pro 58 - - 4 A, 16 A - NC 230 V ac - +30 °C +5 °C +5 → +30 °C -
Campini Corel Spa Thermostats, +17 → +90 °C Campini Corel Spa 51 - - 2.5 A, 16 A - - 250 V ac - +90 °C +17 °C +17 → +90 °C -
Eberle Thermostats, +5 → +30 °C Eberle 30 - - 4 A, 16 A - NC 230 V ac - +30 °C +5 °C +5 → +30 °C -
Thermostat with C/O contact,+10/+60degC RS Pro 25 - - 2 A, 4 A, 5 A, 10 A - Changeover 230 V ac - +60 °C +5 °C +5 → +60 °C -
Std elct sensing room thermostat w/LED Drayton 23 - - 1 A, 2 A - - 230 V ac - +30 °C +10 °C +10 → +30 °C -
RS PRO Thermostats, 2 (Weekends) days, 5 (Weekdays) days, 7 days, +5 → +35 °C RS Pro 21 2 (Weekends) days, 5 (Weekdays) days, 7 days Backlight, R/F Address Code, Wireless 16A 1.5 V, 250 V ac - 230 V ac - +35 °C +5 °C +5 → +35 °C -
Digital display thermostat with delay RS Pro 19 - LCD Display 3A 250 V ac - 1.5 V dc - +35 °C +5 °C +5 → +35 °C -
2 diaphragm temp sense thermostat w/lamp Honeywell 16 - - 2 A, 3 A, 6 A, 10 A - SPDT 230 V ac - +30 °C +10 °C +10 → +30 °C -
SPDT volt free elct sensing thermostat Drayton 15 - - 1 A, 2 A - SPDT 230 V ac - +30 °C +10 °C +10 → +30 °C -
2 channel heating programmer + backlight Honeywell 14 7 days, 24 h - 3A - SPDT 230 V ac 3 - - - -
Dial Setting Mains Power Room Thermostat Danfoss 14 - - 3A - SPDT 230 V ac - +45 °C 0 °C 0 → +45 °C -
INVENSYS CLIMATE CONTROLS Thermostats, 7 days, 0 → +32 °C INVENSYS CLIMATE CONTROLS 14 7 days Auto Mode, Holiday Mode, LCD Display, Manual Mode, Manual Override 2A - SPDT 1.5 V dc - +32 °C 0 °C 0 → +32 °C -
Wireless Single Zone Thermostat Honeywell 13 - - 5A - SPDT - - - - - -
Connected Thermostat Mobile Access Kit Honeywell 12 - - 5A - SPDT 230 V ac - - - - -
2-channel elct heating controller,7 day Horstmann 11 7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
Stego Elektrotechnik Thermostats, -20 → +60 °C Stego Elektrotechnik 11 - LED Display 1.6A 240 V ac Changeover 230 V ac - +60 °C -20 °C -20 → +60 °C -
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
Vaatate 1 - 20 80 leitud tootest