Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.

Main functions
An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa.

Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed.

What are hex inverters used for?
Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.
Vaatate 1 - 20 321 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Polarity Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature Length Width
74ACT04SC, , Hex, Single Ended Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter TTL Single Ended 6 - 9 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C 8.75mm 4mm
LOG CMOS INVERTER HEX ON Semiconductor 0 - - - - - - - - - - - - - - - - - - - - - -
MC14049BDR2G, 1, Single Ended CMOS Inverter, 16-Pin SOIC ON Semiconductor 0 - Single Ended Single Ended 1 - 140ns - - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm 3 V 18 V 50pF +125 °C -55 °C 10mm 4mm
MC14049BDR2G, 1, Single Ended CMOS Inverter, 16-Pin SOIC ON Semiconductor 0 - Single Ended Single Ended 1 - 140ns - - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm 3 V 18 V 50pF +125 °C -55 °C 10mm 4mm
MC14069UBDG, , Hex, Single Ended Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter Single Ended Single Ended 6 - 125 ns @ 50 pF - -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm -5 V +18 V 50pF +125 °C -55 °C 8.75mm 4mm
MC74AC04DG, , Hex Schmitt Trigger, Single Ended Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter Single Ended Single Ended 6 Yes 9 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 74AC 8.75 x 4 x 1.5mm 1.5mm 2 V 6 V 50pF +85 °C -40 °C 8.75mm 4mm
MC74HC04ADG, , Hex, CMOS, LSTTL Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF - 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm 2 V 6 V 50pF +125 °C -55 °C 8.75mm 4mm
ON Semiconductor MC74AC05DG, 2, Open Drain CMOS Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter TTL Open Drain 2 - 9 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 2 V 6 V 50pF +85 °C -40 °C 8.75mm 4mm
ON Semiconductor MC74AC05DG, 2, Open Drain CMOS Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter TTL Open Drain 2 - 9 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 2 V 6 V 50pF +85 °C -40 °C 8.75mm 4mm
ON Semiconductor MC74ACT04DG, , Hex, CMOS CMOS Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter TTL CMOS 6 - 10 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C 8.75mm 4mm
ON Semiconductor MC74ACT04DG, , Hex, CMOS CMOS Inverter, 14-Pin SOIC ON Semiconductor 0 Inverter TTL CMOS 6 - 10 ns @ 50 pF - -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C 8.75mm 4mm
Hex invertor,74LVC14AD SOIC14 1.2-3.6V Nexperia 0 Inverter Schmitt Trigger - 6 Yes 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V - -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm 1.2 V 3.6 V 50pF +125 °C -40 °C 8.75mm 4mm
IC, 74 high speed CMOS logic, TC74HC07AP Toshiba 0 Buffer - Open Drain 6 - 15ns - - 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm 2 V 6 V - +85 °C -40 °C 19.25mm 6.4mm
IC, 74 series logic Toshiba 0 Buffer - Open Drain 6 - - - - 5.2mA Surface Mount SOP 14 HC 10.3 x 5.3 x 1.5mm 1.5mm 2 V 6 V - +85 °C -40 °C 10.3mm 5.3mm
Logic,74HCT Series,DIP Toshiba 0 Buffer - - 6 - 21 ns @ 5.5 V, 23 ns @ 4.5 V - -4mA 4mA Through Hole PDIP 14 HCT 19.25 x 6.4 x 3.5mm 3.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C 19.25mm 6.4mm
Logic,74HCT Series,SOP Toshiba 0 Buffer - - 6 - 21 ns @ 5.5 V, 23 ns @ 4.5 V - -4mA 4mA Surface Mount SOP 14 HCT 10.3 x 5.3 x 1.5mm 1.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C 10.3mm 5.3mm
Nexperia 74AHC14D,118 Inverter Nexperia 0 - - - - - - - - - - - - - - - - - - - - - -
Nexperia 74AHC14D,118, , Hex Schmitt Trigger Inverter, 14-Pin SO Nexperia 0 Inverting Buffer CMOS - 6 Yes 16 ns @ 50 pF - -8mA 8mA Surface Mount SO 14 74AHC 8.75 x 4 x 1.45mm 1.45mm 2 V 5.5 V 50pF +125 °C -40 °C 8.75mm 4mm
Nexperia 74HCT04D,652, , Hex Inverter, 14-Pin SOIC Nexperia 0 Inverter - - 6 No 19 ns @ 4.5 V - -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm 4.5 V 5.5 V 50pF +125 °C -40 °C 8.75mm 4mm
Nexperia 74HCT04PW,118 Inverter Nexperia 0 - - - - - - - - - - - - - - - - - - - - - -
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
Vaatate 1 - 20 321 leitud tootest