Inclinometer Sensors

Vaatate 1 - 20 35 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Number of Axis Noise Technology Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage Minimum Frequency Response Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ADIS16209CCCZ Analog Devices, Inclinometer 2-Axis SPI, 16-Pin LGA Analog Devices 2 1.7mg rms Digital 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V - 3 V +125 °C -40 °C
ADIS16209CCCZ Analog Devices, Inclinometer 2-Axis SPI, 16-Pin LGA Analog Devices 2 1.7mg rms Digital 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V - 3 V +125 °C -40 °C
G-MRCO-001 TE Connectivity, Inclinometer Sensor 2-Axis, 3 + Tab-Pin SOT-223 TE Connectivity 2 - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V - - +150 °C -40 °C
G-MRCO-003 TE Connectivity, Inclinometer Sensor 2-Axis, 4-Pin E-Line TE Connectivity 2 - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V - - +150 °C -40 °C
G-MRCO-028 TE Connectivity, Inclinometer Sensor 2-Axis, 4-Pin SOT-4W TE Connectivity 2 - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V - - +150 °C -40 °C
G-MRCO-017 TE Connectivity, Inclinometer Sensor 2-Axis Maximum of 30 V, 8-Pin TDFN TE Connectivity 2 - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V - - +125 °C -45 °C
TLE5012BE1000XUMA1 Infineon, Inclinometer Sensor 2-Axis, 8-Pin DSO Infineon 2 - Digital - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V 3.8MHz 3 V +150 °C -40 °C
G-MRCO-001 TE Connectivity, Inclinometer Sensor 2-Axis Maximum of 10 V, 3 + Tab-Pin SOT-223 TE Connectivity 2 - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V - - +150 °C -40 °C
AL796AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin SMD Sensitec - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
AL798AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 8-Pin SMD Sensitec - - - - Surface Mount SMD 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
TLE5012BE1000XUMA1 Infineon, Inclinometer Sensor 2-Axis, 8-Pin DSO Infineon 2 - Digital - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V 3.8MHz 3 V +150 °C -40 °C
AL797AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin SMD Sensitec - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
GF708AMA-AE Sensitec, Inclinometer Sensor, 8-Pin LGA6S Sensitec - - - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
SCA103T-D04-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 12-Pin SMD Murata 1 - Analogue, Digital 16 V/g, 280 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA61T-FAHH1G-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 8-Pin SMD Murata 1 - Analogue, Digital 4 V/g, 70 mV/° Surface Mount SMD 8 10.48 x 8.36 x 5.08mm 10.48mm 8.36mm 5.08mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA100T-D02-004 Murata, Inclinometer Sensor 2-Axis SPI 4.75 → 5.25 V, 12-Pin SMD Murata 2 - Analogue, Digital 2 V/g, 35 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA830-D07-004 Murata, Inclinometer Sensor SPI 3 → 3.6 V, 12-Pin SMD Murata 1 5mg rms Digital 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V - 3 V +125 °C -40 °C
AA745AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 8-Pin LGA6S Sensitec - - Analogue - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V 1MHz -9 V +125 °C -40 °C
AL780AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin LGA6L Sensitec - - Analogue - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V 1MHz -9 V +125 °C -40 °C
AL796AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin LGA6L Sensitec - - Analogue - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V 1MHz -9 V +125 °C -40 °C
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
Vaatate 1 - 20 35 leitud tootest