Laser Alignment Products

Laser alignment products reshape non-visible ultaviolet and infrared light particles into visible light. This is important to user safety when working with laser equipment.

Laser alignment products can pick up visible radiation, infrared radiation and ultra violet radiation and make them visible to the naked eye. These products have scintillator screens that are made of phosphor. They are mounted in non-reflective plastic housings.

What are laser alignment products used for?

Laser alignment products are used in industries where radiation levels need to be detected and monitored for operator safety. Such industries include nuclear plants and factories using radioactive chemicals like uranium and plutonium.

These products are also used in automotive and industrial environments for alignment purposes such as in bore equipment and lathe machinery.


Types of laser alignment products

Laser alignment products can be freestanding, disc mounted or screw mounted.

  • Laser wands are used in laboratories as they can be fixed onto lens tubes and testing equipment.
  • Laser cards are sized like credit cards and are portable which makes them useful for checking different laser beam paths.
  • Laser discs have screw ports which attach to surfaces and equipment for more permanent applications.
8
Vasted
Sinu uued valikud
Klõpsa "Lisa filtrid", et näha uusi tooteid.
Rakendatud filtrid
Vaatate 1 - 8 8 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Detection Type Stock Detection Wavelength Style Active Area Mounting Type Series Dimensions
Scintacor 433111, Visualize IR Series IR Laser Alignment Card IR 12 1500 → 1590 nm, 790 → 840 nm, 870 → 1070 nm Card 4.5cm² - Visualize IR 86 x 54mm
Scintacor 431111, Visualize IR Series IR Laser Alignment Wand IR 4 1500 → 1590 nm, 790 → 840 nm, 870 → 1070 nm Wand 3cm² - Visualize IR -
Scintacor 435114, UVisualize UV Laser Alignment Bench Mount Disc UV 4 250 → 540 Nm Disc 12.6cm² Bench Mount UVisualize -
Scintacor 431115, Visualize Visible Laser Alignment Wand Visible 3 400 → 640 nm, 800 → 1700 nm Wand 3cm² - Visualize -
Scintacor 435111, Visualize IR Series IR Laser Alignment Screw Mount Disc IR 3 1500 → 1590 nm, 790 → 840 nm, 870 → 1070 nm Disc 12.6cm² Screw Mount Visualize IR 70 x 8mm
Scintacor 435112, UVisualize UV Laser Alignment Screw Mount Disc UV 0 250 → 540 Nm Disc 12.6cm² Screw Mount UVisualize 70 x 8mm
Scintacor 435118, Visualize Visible Laser Alignment Bench Mount Disc Visible 0 400 → 640 nm, 800 → 1700 nm Disc 12.6cm² Bench Mount Visualize -
Scintacor 435119, Visualize Visible Laser Alignment Screw Mount Disc Visible 0 400 → 640 nm, 800 → 1700 nm Disc 12.6cm² Screw Mount Visualize 70 x 8mm
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
Vaatate 1 - 8 8 leitud tootest