Pneumatic Pressure Relief Valve Function Fittings

Vaatate 1 - 7 7 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Manufacturer Series Inlet Port Body Material Seal Material Dimensions Inlet Port Thread Standard Width Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure Maximum Operating Pressure Inlet Port Size Height
SMC AP100 Rc 1/4 Female Pressure Relief Valve Female Rc 40mm 1/4in 0.05MPa, to 1 MPa
  • RS kood 210-8443
  • Bränd SMC
  • Tootja partnumber AP100-02
SMC 96 AP100 Rc 1/4 Female Die Cast Aluminium - 69 x 40mm Rc 40mm +5°C +60°C 0.05MPa 1 MPa 1/4in 69mm
Norgren V07 G 1/4 Female Pressure Relief Valve Female G 41mm 1/4in 0.3bar, to 9 bar Norgren 16 V07 G 1/4 Female Zinc Alloy - 75 x 41mm G 41mm -34°C +65°C 0.3bar 9 bar 1/4in 75mm
Norgren V74G G 1/4 Female Pressure Relief Valve Female G 50mm 1/4in 0.3bar, to 10 bar Norgren 13 V74G G 1/4 Female Zinc Neoprene 98 x 50mm G 50mm -34°C +65°C 0.3bar 10 bar 1/4in 98mm
Norgren V74G G 1/2 Female Pressure Relief Valve Female G 80mm 1/2in 0.3bar, to 10 bar Norgren 7 V74G G 1/2 Female Zinc Nitrile Rubber 170 x 80mm G 80mm -34°C +80°C 0.3bar 10 bar 1/2in 170mm
SMC VHS NPT 1/4 Relief Valve Female NPT 45 (Dia.)mm 1/4in 0.1MPa, to 1 (Operating) MPa, 1.5 (Proof) MPa
  • RS kood 843-5520
  • Bränd SMC
  • Tootja partnumber VHS20-N02A-Z
SMC 7 VHS NPT 1/4 Die Cast Zinc - 45 (Dia.) x 59 (Height)mm NPT 45 (Dia.)mm -5°C +60°C 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa 1/4in 59mm
SMC VHS NPT 1/2 Relief Valve Female NPT 63 (Dia.)mm 1/2in 0.1MPa, to 1 (Operating) MPa, 1.5 (Proof) MPa
  • RS kood 843-5536
  • Bränd SMC
  • Tootja partnumber VHS40-N04A-Z
SMC 5 VHS NPT 1/2 Die Cast Aluminium - 63 (Dia.) x 107 (Height)mm NPT 63 (Dia.)mm -5°C +60°C 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa 1/2in 107mm
IMI Norgren V74G G 3/8 Female Pressure Relief Valve Female G 50mm 3/8in 0.3bar, to 10 bar IMI Norgren 3 V74G G 3/8 Female Zinc Neoprene 98 x 50mm G 50mm -34°C +65°C 0.3bar 10 bar 3/8in 98mm
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
Vaatate 1 - 7 7 leitud tootest