Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials
Vaatate 1 - 20 697 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
Aurora Bearing Company Carbon Steel Rod End, 0.25in Bore Size, 5/16 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.25in - - - Carbon Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.25in Bore Size, 5/16 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.25in - - - Carbon Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.31in Bore Size, 3/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.31in - - - Carbon Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.31in Bore Size, 3/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.31in - - - Carbon Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.37in Bore Size, 7/16 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.37in - - - Carbon Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.37in Bore Size, 7/16 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.37in - - - Carbon Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.43in Bore Size, 1/2 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.43in - - - Carbon Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.5in Bore Size, 5/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.5in - - - Carbon Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.5in Bore Size, 5/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.5in - - - Carbon Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.62in Bore Size, 3/4 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.62in - - - Carbon Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.62in Bore Size, 3/4 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.62in - - - Carbon Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.75in Bore Size, 7/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.75in - - - Carbon Steel 7/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Carbon Steel Rod End, 0.75in Bore Size, 7/8 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.75in - - - Carbon Steel 7/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Rod End, 0.19in Bore Size, 10 mm Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.19in - - - - 10 mm UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Rod End, 0.19in Bore Size, 10 mm Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.19in - - - - 10 mm UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Rod End, 0.25in Bore Size, 1/4 in Thread Size, UNF Thread Standard Female Aurora Bearing Company - 0.25in - - - - 1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
Aurora Bearing Company Rod End, 0.25in Bore Size, 1/4 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.25in - - - - 1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Rod End, 0.25in Bore Size, 1/4 in Thread Size, UNF Thread Standard Male Aurora Bearing Company - 0.25in - - - - 1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
Aurora Bearing Company Rod End, 0.31in Bore Size, 5/16 in Thread Size, UNF Thread Standard Female Aurora Bearing Company - 0.31in - - - - 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
Aurora Bearing Company Rod End, 0.31in Bore Size, 5/16 in Thread Size, UNF Thread Standard Female Aurora Bearing Company - 0.31in - - - - 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
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
Vaatate 1 - 20 697 leitud tootest