Spherical Bearings

A Spherical bearing is a bearing that allows angular rotation to occur around a central point in two angled directions. They come in many different types to accommodate a wide variety of applications. What all of them have in common is the ability to accommodate misalignment from mounting or shaft deflection.
How they work?
Regardless of the type of spherical bearing, they all have the same working principal. They all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.
Applications
Spherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanic must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle.
These bearing can be used in these other applications:
• Car Engines
• Car driveshaft
• Heavy machinery
• Sewing machines
• Robotics
17
Vasted
Sinu uued valikud
Klõpsa "Lisa filtrid", et näha uusi tooteid.
Rakendatud filtrid
Vaatate 1 - 17 17 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
Igus 10mm Bore Spherical Bearing, 1400N Axial Load Rating, 4000N Radial Load Rating Igus 10mm 22mm 1400N 4000N
Igus 8mm Bore Spherical Bearing, 1200N Axial Load Rating, 2700N Radial Load Rating Igus 8mm 19mm 1200N 2700N
RS PRO 6mm Bore Spherical Bearing, 500N Axial Load Rating, 1860N Radial Load Rating RS Pro 6mm 18mm 500N 1860N
RS PRO 5mm Bore Spherical Bearing, 190N Axial Load Rating, 780N Radial Load Rating RS Pro 5mm 16mm 190N 780N
RS PRO 3mm Bore Spherical Bearing, 2500N Axial Load Rating, 10300N Radial Load Rating RS Pro 3mm 12mm 2500N 10300N
Igus 20mm Bore Spherical Bearing, 165N Axial Load Rating, 3000N Radial Load Rating
  • RS kood 777-7836
  • Bränd Igus
  • Tootja partnumber ECLM-20-08-HD
Igus 20mm 36mm 165N 3000N
FAG 35mm Bore Spherical Bearing, 81000N Radial Load Rating
  • RS kood 174-0968
  • Bränd FAG
  • Tootja partnumber 22207-E1-XL
FAG 35mm 72mm - 81000N
FAG 40mm Bore Spherical Bearing, 91000N Radial Load Rating
  • RS kood 174-0969
  • Bränd FAG
  • Tootja partnumber 22208-E1-XL
FAG 40mm 80mm - 91000N
Igus 12mm Bore Spherical Bearing, 1500N Axial Load Rating, 5400N Radial Load Rating Igus 12mm 26mm 1500N 5400N
Igus 10mm Bore Spherical Bearing, 75N Axial Load Rating, 1250N Radial Load Rating
  • RS kood 777-7823
  • Bränd Igus
  • Tootja partnumber ECLM-10-05-HD
Igus 10mm 22mm 75N 1250N
Igus 12mm Bore Spherical Bearing, 85N Axial Load Rating, 1750N Radial Load Rating
  • RS kood 777-7827
  • Bränd Igus
  • Tootja partnumber ECLM-12-06-HD
Igus 12mm 24mm 85N 1750N
FAG 30mm Bore Spherical Bearing, 57000N Radial Load Rating
  • RS kood 174-0967
  • Bränd FAG
  • Tootja partnumber 22206-E1-XL
FAG 30mm 62mm - 57000N
Igus 20mm Bore Spherical Bearing, 5000N Axial Load Rating, 10000N Radial Load Rating Igus 20mm 40mm 5000N 10000N
RS PRO 6mm Bore Spherical Bearing, 240N Axial Load Rating, 980N Radial Load Rating RS Pro 6mm 18mm 240N 980N
FAG 45mm Bore Spherical Bearing, 99000N Radial Load Rating
  • RS kood 174-0970
  • Bränd FAG
  • Tootja partnumber 22209-E1-XL
FAG 45mm 85mm - 99000N
FAG 25mm Bore Spherical Bearing, 42500N Radial Load Rating
  • RS kood 174-0966
  • Bränd FAG
  • Tootja partnumber 22205-E1-XL
FAG 25mm 52mm - 42500N
Igus 16mm Bore Spherical Bearing, 3000N Axial Load Rating, 8000N Radial Load Rating Igus 16mm 32mm 3000N 8000N
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
Vaatate 1 - 17 17 leitud tootest