Tactile Switches

Vaatate 1 - 20 1634 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force Height Contact Material Mechanical Life Operating Temperature Range Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2mm - Top 3.9mm 2.9mm 3.9 x 2.9mm No Surface Mount 50 mA IP40 250 gf - Silver - -40 → +85°C 12 +85°C -40°C
IP40 Side Tactile Switch, Single Pole Single Throw (SPST) 50 mA Surface Mount C & K Single Pole Single Throw (SPST) Gull Wing Momentary - - Side 3.55mm 3.5mm 3.55 x 3.5mm No Surface Mount 50 mA IP40 220 gf - Silver - -40 → +85°C 12 +85°C -40°C
IP40 Blue Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm Blue Top 4.2mm 3.2mm 4.2 x 3.2mm No Surface Mount 50 mA IP40 400 gf - Silver - -40 → +85°C 16 +85°C -40°C
IP40 Grey Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm Grey Top 4.2mm 3.2mm 4.2 x 3.2mm No Surface Mount 50 mA IP40 160 gf - Silver - -40 → +85°C 16 +85°C -40°C
IP40 White Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm White Top 4.2mm 3.2mm 4.2 x 3.2mm No Surface Mount 50 mA IP40 260 gf - Silver - -40 → +85°C 16 +85°C -40°C
RS-032G05A1 C & K - - - - - - - - - - - - - - - - - - - - -
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 3.4mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 3.4mm - Top 6.3mm 6.4mm 6.3 x 6.4mm No Surface Mount 50 mA IP40 320 gf - Silver - -20 → +85°C 12 +85°C -20°C
RS-282G05A3-SM RT C & K - - - - - - - - - - - - - - - - - - - - -
RS-014R05C3-SMA10 RT C & K - - - - - - - - - - - - - - - - - - - - -
IP67 White Tactile Switch, Single Pole Single Throw (SPST) 50 mA 5mm Surface Mount
  • RS kood 177-4246
  • Bränd CTS
  • Tootja partnumber 222BMVBAR
CTS Single Pole Single Throw (SPST) Gull Wing Momentary 5mm White - 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA IP67 160 gf - - - -40 → +85°C 12 +85°C -40°C
White Tactile Switch, Single Pole Single Throw (SPST) 50 mA 5mm Surface Mount
  • RS kood 177-4247
  • Bränd CTS
  • Tootja partnumber 222CMVBAR
CTS Single Pole Single Throw (SPST) Gull Wing Momentary 5mm White - 6.2mm 6.1mm 6.2 x 6.1mm - Surface Mount 50 mA - 160 gf - - - -40 → +85°C 12 +85°C -40°C
Black Tactile Switch, Single Pole Single Throw (SPST) 50 mA 5mm Surface Mount
  • RS kood 177-4244
  • Bränd CTS
  • Tootja partnumber 222AMVBAR
CTS Single Pole Single Throw (SPST) Gull Wing Momentary 5mm Black - 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA - 160 gf - - - -40 → +85°C 12 +85°C -40°C
IP40 Side Tactile Switch, Single Pole Single Throw (SPST) 50 mA Through Hole C & K Single Pole Single Throw (SPST) Pc Pin Momentary - - Side 7.5mm 6.2mm 7.5 x 6.2mm No Through Hole 50 mA IP40 130 gf - Silver - -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 200 gf - Silver - -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 260 gf - Silver - -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 260 gf - Silver - -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 160 gf - Silver - -20 → +60°C 12 +60°C -20°C
Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.5mm Surface Mount
  • RS kood 177-4248
  • Bränd CTS
  • Tootja partnumber 223AMVAAR
CTS Single Pole Single Throw (SPST) Gull Wing Momentary 2.5mm - - 4.7mm 3.5mm 4.7 x 3.5mm - Surface Mount 50 mA - 160 gf - - - -40 → +85°C 12V dc +85°C -40°C
White Tactile Switch, Single Pole Single Throw (SPST) 50 mA 5mm Surface Mount
  • RS kood 177-4245
  • Bränd CTS
  • Tootja partnumber 222AMVBBR
CTS Single Pole Single Throw (SPST) Gull Wing Momentary 5mm White - 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA - 260 gf - - - -40 → +85°C 12 +85°C -40°C
Black Tactile Switch, Single Pole Single Throw (SPST) 50 mA 5mm Through Hole
  • RS kood 177-4243
  • Bränd CTS
  • Tootja partnumber 222ADVBA
CTS Single Pole Single Throw (SPST) Pc Pin Momentary 5mm Black - 6.2mm 6.2mm 6.2 x 6.2mm - Through Hole 50 mA - 160 gf - - - -40 → +85°C 12 +85°C -40°C
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
Vaatate 1 - 20 1634 leitud tootest